Documentos Técnicos
Especificaciones
Brand
ERNINúmero de Contactos
42 + 6
Género
Female
Número de Filas
3
Orientación del Cuerpo
Straight
Método de Terminación
Soldador
Carga de Fila
a/b/c
Tipo
M
Paso
2.54mm
Chapado del Contacto
Gold
Class Rating
C2
Corriente Nominal
2.0A
Material del Contacto
Copper Alloy
Resistencia Máxima de Contacto
20mΩ
Mínima Temperatura de Funcionamiento
-55.0°C
Temperatura Máxima de Operación
125.0°C
Material de la Carcasa
PBT
País de Origen
Germany
Datos del producto
Conectores DIN 41612 tipo M híbridos ERNI
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801
Standards
DIN 41612, Quality Class 2 (Draft), and IEC 60603-2
Volver a intentar más tarde
Vuelva a verificar más tarde.
$ 11.406
Each (In a Tray of 62) (Sin IVA)
$ 13.573,14
Each (In a Tray of 62) (IVA Incluido)
62
$ 11.406
Each (In a Tray of 62) (Sin IVA)
$ 13.573,14
Each (In a Tray of 62) (IVA Incluido)
62
Documentos Técnicos
Especificaciones
Brand
ERNINúmero de Contactos
42 + 6
Género
Female
Número de Filas
3
Orientación del Cuerpo
Straight
Método de Terminación
Soldador
Carga de Fila
a/b/c
Tipo
M
Paso
2.54mm
Chapado del Contacto
Gold
Class Rating
C2
Corriente Nominal
2.0A
Material del Contacto
Copper Alloy
Resistencia Máxima de Contacto
20mΩ
Mínima Temperatura de Funcionamiento
-55.0°C
Temperatura Máxima de Operación
125.0°C
Material de la Carcasa
PBT
País de Origen
Germany
Datos del producto
Conectores DIN 41612 tipo M híbridos ERNI
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801
Standards
DIN 41612, Quality Class 2 (Draft), and IEC 60603-2