Conector circular MIL-DTL-38999 Amphenol Hembra serie TV de 6 vías macho, tamaño 09, montaje en panel
Documentos Técnicos
Especificaciones
Brand
Amphenol LimitedNúmero de Contactos
6
Género
Female
Género del Contacto
Male
Valor Nominal de Corriente
5.0A
Tensión nominal
600 V ac, 850 V dc
Tamaño de la Funda
09
Tipo de montaje
Wall Mount
Estándar Militar
MIL-DTL-38999
Método de Terminación
Crimp
Tipo de Unión
Acoplamiento Roscado
Tamaño del Conector
Standard
Orientación del Cuerpo
Straight
Serie
TV
Material de la Carcasa
Aluminium
Temperatura Máxima de Operación
+175°C
Revestimiento del Contacto
Gold
Forro Exterior
Cobalto Zinc
Material del Contacto
Copper Alloy
Color
Green
Temperatura de Funcionamiento Mínima
-65.0°C
Datos del producto
Conector hembra de reborde cuadrado
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Standards
MIL C 38999 Series 3
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Volver a intentar más tarde
Vuelva a verificar más tarde.
$ 79.595
Each (Sin IVA)
$ 94.718
Each (IVA Incluido)
1
$ 79.595
Each (Sin IVA)
$ 94.718
Each (IVA Incluido)
1
Comprar en grandes cantidades
Cantidad | Precio Unitario sin IVA |
---|---|
1 - 4 | $ 79.595 |
5 - 24 | $ 75.680 |
25+ | $ 72.349 |
Documentos Técnicos
Especificaciones
Brand
Amphenol LimitedNúmero de Contactos
6
Género
Female
Género del Contacto
Male
Valor Nominal de Corriente
5.0A
Tensión nominal
600 V ac, 850 V dc
Tamaño de la Funda
09
Tipo de montaje
Wall Mount
Estándar Militar
MIL-DTL-38999
Método de Terminación
Crimp
Tipo de Unión
Acoplamiento Roscado
Tamaño del Conector
Standard
Orientación del Cuerpo
Straight
Serie
TV
Material de la Carcasa
Aluminium
Temperatura Máxima de Operación
+175°C
Revestimiento del Contacto
Gold
Forro Exterior
Cobalto Zinc
Material del Contacto
Copper Alloy
Color
Green
Temperatura de Funcionamiento Mínima
-65.0°C
Datos del producto
Conector hembra de reborde cuadrado
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Standards
MIL C 38999 Series 3
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range