Cables Twinaxiales
Twinaxial (or sometimes referred to as "Twinax") is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is ...
Mostrando 1-12 de 12 productos
Belden
Cable doble axial
Flame Retardant
Polyethylene
Blue
305m
20AWG
300 V
78Ω
-
6.4 mm
Stranded
-15°C
80°C
Euroclass Eca
Sin apantallar
9463NH
7
Alambre de cobre estañado
Belden
Cable doble axial
Low Smoke Zero Halogen (LSZH)
Polyethylene
Blue
152m
20AWG
300 V
78Ω
-
6.2 mm
Stranded
-20°C
60°C
Euroclass Eca
Screened
9272
7
Alambre de cobre estañado
Belden
Triax Cable
-
Polyethylene
Yellow
152m
20AWG
1400 V
50Ω
78.744 dB
6.12 mm
Stranded
-40°C
75°C
CA Prop 65 (CJ for Wire & Cable), EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR)
-
9222
7
Copper
Belden
Cable doble axial
Flame Retardant
Polyethylene
Blue
305m
20AWG
300 V
78Ω
52.496 dB
6.05 mm
Stranded
-40°C
80°C
Euroclass Eca
Screened
9463
7
Copper
Belden
Cable doble axial
UL1685 Carga UL
Polyethylene
Blue
152m
20AWG
300 V
78Ω
-
6.17 mm
Stranded
-40°C
80°C
Euroclass Eca
Sin apantallar
YE00447
7
Alambre de cobre estañado
Belden
Cable doble axial
UL1685 Carga UL
Polyethylene
Blue
30m
25AWG
300 V
124Ω
-
6.1 mm
Stranded
-20°C
60°C
Euroclass Eca
Sin apantallar
9271
7
Alambre de cobre estañado
Belden
Cable doble axial
Carga UL1685 FT4, CSA FT4
Polyethylene
Black
152m
20AWG
300 V
100Ω
-
8.38 mm
Stranded
-30°C
75°C
Euroclass Eca
Sin apantallar
9207
7
Bare Copper
Belden
Triax Cable
-
Polyethylene
Yellow
30m
20AWG
1400 V
50Ω
-
6.12 mm
Stranded
-40°C
75°C
Euroclass Fca
Screened
9222
7
Alambre de cobre estañado
Belden
Cable doble axial
RCP, IEC 60332-3c
Polyethylene
Black
305m
20AWG
300 V
100Ω
-
8.7 mm
Stranded
-15°C
80°C
Euroclass Eca
Sin apantallar
9207NH
7
Alambre de cobre estañado
Belden
Cable doble axial
Flame Retardant
Polyethylene Foam
Black
152m
16AWG
300 V
124Ω
20.342 dB
11.18 mm
Solid
-20°C
60°C
Euroclass Eca
Screened
9860
1
Bare Copper
Belden
Cable doble axial
Calificación CM
Polyvinyl Chloride
Black
152m
22AWG
30 V
150Ω
0.40 to 8.80 dB
8.76 mm
Stranded
-20°C
60°C
Euroclass Eca
Screened
9182S
19
Alambre de cobre estañado
Belden
Cable doble axial
-
Libre de halógenos y bajo nivel de humo
Black
500m
-
-
100Ω
-
8.6 mm
-
-45°C
-
RoHS
-
9207NH
-
-