Cables Ethernet
Ethernet cables, also known as network cables or LAN cables are cables used to provide an internet connection and allow you to connect to the local area network (or LAN). The cables connect to ethernet ports and allow the transmission of high-speed data and information between devices such as computers, gaming consoles, modems, routers, and switches. Ethernet Cables adhere to various standards,...
Mostrando 1-20 de 226 productos
Belden
-
Ethernet Cable
Cat5e
-
304m
-
1667E
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Solid
-
Polyvinyl Chloride
Grey
-
-30°C
60°C
-
-
0.2 mm²
-
Euroclass Eca
Flame Retardant
-
-
-
10 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat7
-
305m
-
74004E
-
-
S/FTP
-
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Polyvinyl Chloride
Black
-
-40°C
80°C
1
-
-
-
ANSI/TIA
Ignífugo según IEC 60332-1-2, Pirorretardante, Libre de halógenos y bajo nivel de humo, Resistencia a la llama según UL1581 VW-1 e IEC60332-1
-
-
-
8 mm
-
-
-
-
-
-
30 V ac
4
-
Copper
Belden
-
Ethernet Cable
Cat7
-
305m
-
74004PU
-
-
Shielded
-
-
-
-
-
-
-
-
-
Screened
-
Stranded
-
Polyurethane
Black
-
-40°C
80°C
1
-
-
-
ANSI/TIA
Flame Retardant
-
-
-
8 mm
-
-
-
-
-
-
30 V ac
4
0.2 mm²
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
7921A
-
-
Shielded
-
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Polyvinyl Chloride
Black
-
-40°C
75°C
-
-
-
-
UL, NEMA WC-63.1
Flame Retardant
-
-
-
8.38 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
7924A
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Stranded
-
Polyvinyl Chloride
Black
-
-25°C
75°C
7
-
-
-
UL, NEMA WC-63.1
Flame Retardant
-
-
-
6.14 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
7919A
-
-
Shielded
-
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Polyvinyl Chloride
Black
-
-40°C
75°C
-
-
-
-
UL, NEMA WC-63.1
Flame Retardant
-
-
-
6.73 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
1583E
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Solid
-
Polyvinyl Chloride
Grey
-
-30°C
60°C
-
-
0.2 mm²
-
Euroclass Eca
IEC 60332-1,
-
-
-
4.7 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat7
-
500m
-
1885ENH
-
-
Shielded
Premisa Cable horizontal
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Libre de halógenos y bajo nivel de humo
Grey
-
-30°C
60°C
1
-
-
-
Euroclass Dca-s2 d1 a1
Low Smoke Zero Halogen (LSZH)
-
-
-
7.7 mm
-
-
-
-
-
-
72 V dc
8
0.26 mm²
Copper
Belden
-
Ethernet Cable
-
-
152m
-
9903
-
-
-
-
-
-
-
-
-
-
-
-
Screened
-
Stranded
-
Polyvinyl Chloride
Grey
-
-20°C
80°C
-
-
-
-
Euroclass Eca
Low Smoke Zero Halogen (LSZH)
-
-
-
6.35 mm
-
-
-
-
-
-
300 V
8
-
Alambre de cobre estañado
Belden
-
Ethernet Cable
Cat5e
-
305m
-
1583ENH
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Solid
-
Libre de halógenos y bajo nivel de humo
Blue
-
-30°C
60°C
1
-
0.2 mm²
-
Euroclass Dca-s2 d2 a1
Low Smoke Zero Halogen (LSZH)
-
-
-
4.7 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
1752A
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Stranded
-
Polyvinyl Chloride
Blue
-
-20°C
75°C
7
-
0.22 mm²
-
Category 5e - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class D
Bandeja vertical UL 1685 (UL 1581)
-
-
-
5.59 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
1633ENH
-
-
Shielded
-
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Libre de halógenos y bajo nivel de humo
Grey
-
-30°C
60°C
1
-
0.2 mm²
-
ANSI/TIA
Low Smoke Zero Halogen (LSZH)
-
-
-
6.5 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
304m
-
1752A
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Stranded
-
Polyvinyl Chloride
Grey
-
-20°C
75°C
7
-
0.22 mm²
-
Category 5e - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class D, RoHS
Bandeja vertical UL 1685 (UL 1581)
-
-
-
5.13 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat6
-
304m
-
7812ENH
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Solid
-
Libre de halógenos y bajo nivel de humo
Blue
-
-30°C
60°C
-
-
0.2 mm²
-
European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)
Baja emisión de humos y libre de halógenos, FRNC
-
-
-
6.5 mm
-
-
-
-
-
-
48 V
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
100m
-
1633ES
-
-
Shielded
-
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Polyvinyl Chloride
Grey
-
-30°C
60°C
1
-
0.2 mm²
-
Euroclass Eca
IEC 60332-1,
-
-
-
6 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
1752A
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Stranded
-
Polyvinyl Chloride
Red
-
-20°C
75°C
7
-
0.22 mm²
-
UL Listed
Bandeja vertical UL 1685 (UL 1581)
-
-
-
5.59 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
100m
-
1633ENS
-
-
Shielded
-
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Libre de halógenos y bajo nivel de humo
Grey
-
-30°C
60°C
1
-
0.2 mm²
-
Euroclass Dca-s1 d1 a1
Low Smoke Zero Halogen (LSZH)
-
-
-
6.3 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
500m
-
1868E
-
-
Shielded
-
-
-
-
-
-
-
-
-
Screened
-
Solid
-
Polyvinyl Chloride
Grey
-
-30°C
60°C
7
-
0.13 mm²
-
ANSI/TIA
CMR
-
-
-
5.2 mm
-
-
-
-
-
-
-
-
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
1752A
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Stranded
-
Polyvinyl Chloride
Yellow
-
-20°C
75°C
7
-
0.22 mm²
-
ANSI/TIA
Bandeja vertical UL 1685 (UL 1581)
-
-
-
5.59 mm
-
-
-
-
-
-
-
8
-
Copper
Belden
-
Ethernet Cable
Cat5e
-
305m
-
1752A
-
-
Unshielded
-
-
-
-
-
-
-
-
-
Sin apantallar
-
Stranded
-
Polyvinyl Chloride
Orange
-
-20°C
75°C
7
-
0.22 mm²
-
ANSI/TIA
Bandeja vertical UL 1685 (UL 1581)
-
-
-
5.59 mm
-
-
-
-
-
-
-
8
-
Copper
...