Documentos Técnicos
Especificaciones
Brand
VIA TechnologiesCore Processor
VIA C7
Processor Clock Speed
1GHz
Supported Memory
1x DIMM DDR3
Maximum Supported Memory Capacity
4GB
Interfaces de E/S admitidas
ATX, COM, LPC, LPT, PS2, SATA, SATA DOM, SIR, SMBUS, SPDIF, SPI, USB 2.0
Interfaces de red admitidas
Gigabit Ethernet
Puertos de vídeo admitidos
HDMI, VGA
Expansion Slots
PCI
Supported Hard Drive Interface
SATA
Temperatura máxima de funcionamiento
+60 °C
Number of Memory Sockets
1x
Supported Memory Technology
DDR3
Tipo de zócalo de memoria
DIMM
Temperatura de Funcionamiento Mínima
0 ºC
País de Origen
Taiwan, Province Of China
Datos del producto
EPIA-M720, serie Mini-ITX
The VIA EPIA-M720 Mini-ITX mainboard combines a VIA 1.0GHz C7 processor with the VIA VX900H unified all-in-one media system processor, delivering a highly optimized platform that boasts comprehensive HD video performance, HD audio and HDMI support in a compact, power-efficient package to meet the broader scope of needs for today's advanced digital signage, POS, Kiosk, ATM, home automation, healthcare and media client system design applications. The VIA EPIA-M720 supports up to 4GB of high bandwidth DDR3 1066 memory and two SATA II connections and also features the VIA ChromotionHD 2.0 video processor for advanced filtering and cutting edge post-processing for advanced filtering and cutting edge post-processing for MPEG-2, VC-1 and H.264 video formats. It supports Microsoft Windows 7, WES7, XP/2000, XPe and CE, as well as Linux, making it the ideal platform for developers to create a wide spectrum of applications.
Procesador de gráficos VIA UniChrome9™ HD DX9 3D/2D integrado
Compatible con SDRAM DDR3 1066
Cuenta con dos puertos SATA II
Cuenta con un puerto Gigabit Ethernet
Cuenta con ocho puertos USB 2.0 (de conectores de seis contactos)
Cuenta con un puerto de salida HDMI
Admite dos puertos COM
Diseño sin ventilador
Volver a intentar más tarde
Vuelva a verificar más tarde.
P.O.A.
1
P.O.A.
1
Documentos Técnicos
Especificaciones
Brand
VIA TechnologiesCore Processor
VIA C7
Processor Clock Speed
1GHz
Supported Memory
1x DIMM DDR3
Maximum Supported Memory Capacity
4GB
Interfaces de E/S admitidas
ATX, COM, LPC, LPT, PS2, SATA, SATA DOM, SIR, SMBUS, SPDIF, SPI, USB 2.0
Interfaces de red admitidas
Gigabit Ethernet
Puertos de vídeo admitidos
HDMI, VGA
Expansion Slots
PCI
Supported Hard Drive Interface
SATA
Temperatura máxima de funcionamiento
+60 °C
Number of Memory Sockets
1x
Supported Memory Technology
DDR3
Tipo de zócalo de memoria
DIMM
Temperatura de Funcionamiento Mínima
0 ºC
País de Origen
Taiwan, Province Of China
Datos del producto
EPIA-M720, serie Mini-ITX
The VIA EPIA-M720 Mini-ITX mainboard combines a VIA 1.0GHz C7 processor with the VIA VX900H unified all-in-one media system processor, delivering a highly optimized platform that boasts comprehensive HD video performance, HD audio and HDMI support in a compact, power-efficient package to meet the broader scope of needs for today's advanced digital signage, POS, Kiosk, ATM, home automation, healthcare and media client system design applications. The VIA EPIA-M720 supports up to 4GB of high bandwidth DDR3 1066 memory and two SATA II connections and also features the VIA ChromotionHD 2.0 video processor for advanced filtering and cutting edge post-processing for advanced filtering and cutting edge post-processing for MPEG-2, VC-1 and H.264 video formats. It supports Microsoft Windows 7, WES7, XP/2000, XPe and CE, as well as Linux, making it the ideal platform for developers to create a wide spectrum of applications.
Procesador de gráficos VIA UniChrome9™ HD DX9 3D/2D integrado
Compatible con SDRAM DDR3 1066
Cuenta con dos puertos SATA II
Cuenta con un puerto Gigabit Ethernet
Cuenta con ocho puertos USB 2.0 (de conectores de seis contactos)
Cuenta con un puerto de salida HDMI
Admite dos puertos COM
Diseño sin ventilador