Documentos Técnicos
Especificaciones
Brand
InterrollRoller Diameter
50mm
Longitud del Rodillo
599mm
Tipo de Componente
Accionador con Rodillo
Capacidad de Carga
45kg
Anchura del Marco Interior
610mm
Relación
16:1
Par Nominal
0.9Nm
Par de Pico
1.8Nm
Tamaño de la Rosca del Eje
M12, M8
Maximum Conveying Speed
0.74m/s
Tensión Máxima del Motor
28V dc
Tensión de Motor Mínima
18V dc
Datos del producto
Motorised Drive Roller, Series EC200
Brushless motor with integrated electronics
4 quadrant motor control giving constant speed / torque
Styled double groove to be used with slave rollers and bands
Suitable for applications with high outputs and conveyor weights
Service life of at least 15,000 hours
Up to 30 stop / starts per minute, dependant on application
Wide speed range with high torque
Built in safety features; sensing stalled or blocked conditions and slow running condition
Temperature monitoring
Supplied with EC200/300 control card 89QU
EC200/300 control card 89QU
Universal interface to control the EC200 roller drive
Control speed through rotary switch or PLC
Set run commands
Change direction through switch
Easy mounting to conveyor frame
Fixcon socket to easily accept plug from drive roller
Easy connection to supply or PLC through screw terminals
Volver a intentar más tarde
Vuelva a verificar más tarde.
P.O.A.
1
P.O.A.
1
Documentos Técnicos
Especificaciones
Brand
InterrollRoller Diameter
50mm
Longitud del Rodillo
599mm
Tipo de Componente
Accionador con Rodillo
Capacidad de Carga
45kg
Anchura del Marco Interior
610mm
Relación
16:1
Par Nominal
0.9Nm
Par de Pico
1.8Nm
Tamaño de la Rosca del Eje
M12, M8
Maximum Conveying Speed
0.74m/s
Tensión Máxima del Motor
28V dc
Tensión de Motor Mínima
18V dc
Datos del producto
Motorised Drive Roller, Series EC200
Brushless motor with integrated electronics
4 quadrant motor control giving constant speed / torque
Styled double groove to be used with slave rollers and bands
Suitable for applications with high outputs and conveyor weights
Service life of at least 15,000 hours
Up to 30 stop / starts per minute, dependant on application
Wide speed range with high torque
Built in safety features; sensing stalled or blocked conditions and slow running condition
Temperature monitoring
Supplied with EC200/300 control card 89QU
EC200/300 control card 89QU
Universal interface to control the EC200 roller drive
Control speed through rotary switch or PLC
Set run commands
Change direction through switch
Easy mounting to conveyor frame
Fixcon socket to easily accept plug from drive roller
Easy connection to supply or PLC through screw terminals