Documentos Técnicos
Especificaciones
Brand
Amphenol IndustrialNúmero de contactos
4
Tipo de montaje
Panel Mount
Tamaño del Conector
M16
Plug/Socket
Socket
Género del Contacto
Female
Método de Terminación
Soldador
Corriente Nominal
5.0A
Serie
Signalmate C091
Orientación del Cuerpo
Straight
Índice de Tensión
300 V
Revestimiento del Contacto
Silver
Strain Relief
Yes
Temperatura de Funcionamiento Máxima
100.0°C
Temperatura de Funcionamiento Mínima
-40.0°C
Datos del producto
Panel Socket, Ring Nut
Longitud 29 mm; diámetro 21 mm
Approvals
UL Recognised
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Volver a intentar más tarde
Vuelva a verificar más tarde.
$ 14.435
Each (Sin IVA)
$ 17.178
Each (IVA Incluido)
1
$ 14.435
Each (Sin IVA)
$ 17.178
Each (IVA Incluido)
1
Comprar en grandes cantidades
Cantidad | Precio Unitario sin IVA |
---|---|
1 - 9 | $ 14.435 |
10 - 49 | $ 14.172 |
50 - 99 | $ 13.836 |
100+ | $ 13.602 |
Documentos Técnicos
Especificaciones
Brand
Amphenol IndustrialNúmero de contactos
4
Tipo de montaje
Panel Mount
Tamaño del Conector
M16
Plug/Socket
Socket
Género del Contacto
Female
Método de Terminación
Soldador
Corriente Nominal
5.0A
Serie
Signalmate C091
Orientación del Cuerpo
Straight
Índice de Tensión
300 V
Revestimiento del Contacto
Silver
Strain Relief
Yes
Temperatura de Funcionamiento Máxima
100.0°C
Temperatura de Funcionamiento Mínima
-40.0°C
Datos del producto
Panel Socket, Ring Nut
Longitud 29 mm; diámetro 21 mm
Approvals
UL Recognised
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.