Alpha Wire

For over 95 years, Alpha Wire has developed wire, cable and accessories designed to offer superior performance and reliability across demanding applications. From the harsh environment of a factory floor to advanced medical device cabling, Alpha Wire products can meet and exceed your customers’ requirements. Alpha Wire provides the best solutions to production and manufacturing challenges with small put-ups, custom cable development, logistical excellence, and broad inventory availability.

Featured Products

    Space Saving Micro-Coaxial Cable

  • Exceedingly small and light weight
  • 90% shield coverage for excellent EMI protection
  • Up to +200°C temperature range

EcoCable® Mini 300V Communication Cable

  • Up to 32% smaller and 44% lighter than standard PVC cables
  • Better performance in a smaller, lighter communication cable
  • Environmentally-friendly cable featuring 92% lower outgassing
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals

EcoCable Mini, the smallest solution to your biggest cable problems.

By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide all of the advantages in a smaller, lighter cable.

FIT® Heat-Shrink Tubing

FIT heat-shrink tubing offers a reliable way to protect and seal terminations, while adding additional mechanical ruggedness.

600V Metric EcoWire®

Up to 45% smaller and 40% lighter than PVC alternatives, Metric EcoWire® saves space when space is at a premium in metric applications.

Pro-Met® Metric VDE Control Cable

Alpha Wire's metric stranded line of flexible industrial cables provide increased reliability and consistent performance in harsh environmental conditions.

Xtra-Guard® Flexible Cable (PVC & PUR Jacket)

Xtra-Guard Flexible cables meet a wide range of flexing needs, from light flexing to continuous multi-axis flexing.

Popular Categories Alpha Wire
Alpha Wire

Su búsqueda ha encontrado 9663 productos en 23 categorias

Ir a productos

Termorretráctiles y Uniones de Cables (412)

Prensaestopas y Accesorios (100)

Cables de Red y Coaxiales (61)

Conjuntos de Cables y Cables Planos (22)

Gestión del Cableado (21)

Bridas y Fijación de Cables (13)

Cables AV (6)

Crimpadoras y Herramientas para Cables y Conectores (5)

Cintas (1)

Marca

All Products