Ventiladores Centrífugos
Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...
Mostrando 1-20 de 166 productos
Código de producto RS: 144-4135Marca: RS PRO
$ 28.548
Each (Sin IVA)
Revisar stock
1
RS Pro
12 V ac
Blower
DC
2.4cfm
-
-
51.11mm
15mm
-
3500rpm
32dB(A)
Rodamiento de bolas
-
45mA
Forward
0.2in/H2O
IP55
Sin escobillas
43mm
-
-
Lead Wire
Tachometer
3.35mm
-
-
Código de producto RS: 787-4013Marca: RS PRO
$ 45.047
Each (Sin IVA)
Revisar stock
1
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
75mm
30mm
75 x 75 x 30mm
3000rpm
38dB(A)
Rodamiento de bolas
-
240mA
Forward
0.35in/H2O
-
Sin escobillas
-
-
-
Lead Wire
Tacómetro, temperatura
4.5mm
-
-
Código de producto RS: 144-4137Marca: RS PRO
$ 42.247
Each (Sin IVA)
Revisar stock
1
RS Pro
12 V CC
Blower
DC
7.45cfm
-
-
-
15.2mm
-
5000rpm
44dB(A)
Rodamiento de bolas
-
200mA
Forward
0.8in/H2O
IP55
Sin escobillas
-
-
-
Lead Wire
Alarma
4mm
-
-
Código de producto RS: 787-4022Marca: RS PRO
$ 40.666
Each (Sin IVA)
Revisar stock
1
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
-
33mm
-
4000rpm
56dB(A)
Rodamiento de bolas
-
780mA
Forward
1.1in/H2O
-
Sin escobillas
-
-
-
Lead Wire
Tacómetro, temperatura
4.5mm
-
-
Código de producto RS: 787-4029Marca: RS PRO
$ 65.980
Each (Sin IVA)
Revisar stock
1
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
3000rpm
49dB(A)
Rodamiento de bolas
-
370mA
Forward
0.49in/H2O
-
Sin escobillas
-
-
-
Lead Wire
-
3.2mm
-
-
Código de producto RS: 144-4136Marca: RS PRO
$ 30.790
Each (Sin IVA)
Revisar stock
1
RS Pro
12 V CC
Blower
DC
4.2cfm
-
-
51.11mm
15mm
-
5500rpm
38dB(A)
Rodamiento de bolas
-
120mA
Forward
0.5in/H2O
IP55
Sin escobillas
43mm
-
-
Lead Wire
Tachometer
3.35mm
-
-
Código de producto RS: 787-4025Marca: RS PRO
$ 77.350
Each (Sin IVA)
Revisar stock
1
RS Pro
12 V CC
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
2700rpm
49dB(A)
Rodamiento de bolas
-
600mA
Forward
0.49in/H2O
-
Sin escobillas
-
-
-
Lead Wire
-
3.2mm
-
-
ebm-papst
230 V ac
Centrifugal
AC
255m³/h
G2E120
184mm
178mm
115mm
184 x 178 x 115mm
2350rpm
61dB
Rodamiento de bolas
68 x 100mm
-
Forward
-
-
-
68mm
-
-
-
-
7mm
100mm
-
Sanyo Denki
24 V dc
Centrifugal
DC
62.5cfm
San Ace C175
100mm
100mm
25mm
100 x 100 x 25mm
6400rpm
60dB(A)
-
56mm
440mA
Forward
560Pa
-
-
56mm
74mm
50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection
Lead Wire
PWM
4.5mm
56mm
0
Nidec Components
12 → 27 V dc
Blower
DC
1.6L/s
TF029B
41.5mm
49.44mm
33.6mm
49.44 x 41.5 x 33.6mm
36000rpm
65dB(A)
Rodamiento de bolas
-
620mA
Forward
2000Pa
-
Sin escobillas
-
12mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Header
-
-
-
17mm
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
37.3mm
40.4 x 50.5 x 37.3mm
40000rpm
67dB(A)
Rodamiento de bolas
-
1.2A
Forward
4500Pa
-
Sin escobillas
-
18mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
-
-
-
17mm
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
54mm
40.4 x 50.5 x 54mm
40000rpm
67dB(A)
Rodamiento de bolas
-
1.2A
Forward
4000Pa
-
Sin escobillas
-
18mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
-
-
-
17mm
...