RS Componentes ahora es Allied Electronics & Automation. Ambos catálogos disponibles para venta directa en Chile.

Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an analogue ammeter, a digital ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types
Current sensors can be either open-loop or closed-loop.

  • Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.
  • Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.
Usted está viendo 1 - 20 de 315 resultados
Display:
Resultados por página
20
  • 20
  • 50
  • 100
Precio
(Precios sin IVA)
Detalles Brand Stock Tecnología de sensores Corriente nominal Rango de corriente de salida Tensión de Alimentación Tipo de Sensor Tipo de Montaje Ancho de banda de la Frecuencia Tamaño del Calibre Precisión Serie Temperatura Mínima de Funcionamiento Temperatura Máxima de Funcionamiento Profundidad Altura Profundidad Rango de Tensión de Salida Cumple con los Estándares Tensión de salida máxima Tensión de Salida Mínima
LEM ATO Series Current Transducer, 10A nominal current
  • $ 41.273
  • Cada Uno
  • Compare
  • Código RS 177-4923
  • Marca LEM
  • Número parte fabricante ATO-10-B333-D10
LEM 39 - 10 A - - - Carril DIN, panel, superficie 1,5 kHz 10mm - ATO -10 +55°C 33.5mm 45.5mm 33.5mm - - - -
LEM ATO Series Current Transducer, 32A nominal current
  • $ 41.273
  • Cada Uno
  • Compare
  • Código RS 177-4925
  • Marca LEM
  • Número parte fabricante ATO-32-B333-D10
LEM 30 - 32 - - - Carril DIN, panel, superficie 1,5 kHz 10mm - ATO -10 +55°C 33.5mm 45.5mm 33.5mm - - - -
LEM ATO Series Current Transducer, 50A nominal current
  • $ 41.273
  • Cada Uno
  • Compare
  • Código RS 177-4926
  • Marca LEM
  • Número parte fabricante ATO-50-B333-D10
LEM 20 - 50A - - - Carril DIN, panel, superficie 1,5 kHz 10mm - ATO -10 +55°C 33.5mm 45.5mm 33.5mm - - - -
LEM ATO Series Current Transducer, 63A nominal current
  • $ 49.749
  • Cada Uno
  • Compare
  • Código RS 177-4928
  • Marca LEM
  • Número parte fabricante ATO-63-B333-D16
LEM 13 - 63 A - - - Carril DIN, panel, superficie 1,5 kHz 16 mm - ATO -10 +55°C 40.8mm 56.1mm 40.8mm - - - -
LEM ATO Series Current Transducer, 100A nominal current
  • $ 49.749
  • Cada Uno
  • Compare
  • Código RS 177-4929
  • Marca LEM
  • Número parte fabricante ATO-100-B333-D16
LEM 10 - 100 A - - - Carril DIN, panel, superficie 1,5 kHz 16 mm - ATO -10 +55°C 40.8mm 56.1mm 40.8mm - - - -
LEM ATO Series Current Transducer, 16A nominal current
  • $ 41.273
  • Cada Uno
  • Compare
  • Código RS 177-4924
  • Marca LEM
  • Número parte fabricante ATO-16-B333-D10
LEM 3 - 16 A - - - Carril DIN, panel, superficie 1,5 kHz 10mm - ATO -10 +55°C 33.5mm 45.5mm 33.5mm - - - -
LEM ATO Series Current Transducer, 63A nominal current
  • $ 41.273
  • Cada Uno
  • Compare
  • Código RS 177-4927
  • Marca LEM
  • Número parte fabricante ATO-63-B333-D10
LEM 1 - 63 A - - - Carril DIN, panel, superficie 1,5 kHz 10mm - ATO -10 +55°C 33.5mm 45.5mm 33.5mm - - - -
Current transformer w/LOHET I sensor,57A
  • $ 22.563
  • Cada Uno (Comercializado en Estuche)
  • Compare
Honeywell 0 - - - - - - - - - - - - - - - - - - -
LEM ATO Series Current Transducer, 125A nominal current
  • $ 49.749
  • Cada Uno
  • Compare
  • Código RS 177-4930
  • Marca LEM
  • Número parte fabricante ATO-125-B333-D16
LEM 0 - 125A - - - Carril DIN, panel, superficie 1,5 kHz 16 mm - ATO -10 +55°C 40.8mm 56.1mm 40.8mm - - - -
LEM DVC Series Voltage Current Transducer
  • $ 57.961
  • Cada Uno
  • Compare
  • Código RS 177-4931
  • Marca LEM
  • Número parte fabricante DVC 1000-P
LEM 0 Tensión - - 5 V - PCB 47 kHz - +/-1,5% DVC -40 +85°C 43 mm 23.5 43 mm 0.5 → 4.5V - 4.5V 0.5V
Sensor de corriente, Efecto Hall, 2,8 → 3,5 V
  • $ 578
  • Cada Uno (En un Riel de 3000)
  • Compare
Infineon 2850 - 3,7 mA - 2,8 → 3,5 V Efecto Hall Superficie - - - TLV493D -40 +125°C 1.55mm 2.9mm 1.55mm - IEC, UL - -
Infineon TLI4970 Series Current Sensor, 20 nominal current
  • $ 5.404
  • Cada Uno (En un Riel de 2000)
  • Compare
  • Código RS 136-1506
  • Marca Infineon
  • Número parte fabricante TLI4970D050T4XUMA1
Infineon 1930 - 30 - 3,1 → 3,5 V Efecto Hall Superficie 18 kHz - 1,6 % TLI4970 -40 +85°C 7mm 7mm 7mm - IEC, UL - -
Infineon TLI4970 Series Current Sensor, 20 nominal current
  • $ 4.590
  • Cada Uno (En un Riel de 2000)
  • Compare
  • Código RS 136-1504
  • Marca Infineon
  • Número parte fabricante TLI4970D050T5XUMA1
Infineon 1923 - 30 - 3,1 → 3,5 V Efecto Hall Superficie 18 kHz - 3,5% TLI4970 -40 +85°C 7mm 7mm 7mm - IEC, UL - -
Infineon TLI4970 Series Current Sensor, 20 nominal current
  • $ 4.590
  • Cada Uno (En un Riel de 2000)
  • Compare
  • Código RS 136-1505
  • Marca Infineon
  • Número parte fabricante TLI4970D025T4XUMA1
Infineon 1812 - 30 - 3,1 → 3,5 V Efecto Hall Superficie 18 kHz - 1,6 % TLI4970 -40 +85°C 7mm 7mm 7mm - IEC, UL - -
Sensor de corriente, Efecto Hall, 3,1 → 3,5 V
  • $ 3.894
  • Cada Uno (En un Riel de 2000)
  • Compare
  • Código RS 136-1503
  • Marca Infineon
  • Número parte fabricante TLI4970D025T5XUMA1
Infineon 1116 - 30 - 3,1 → 3,5 V Efecto Hall Superficie 18 kHz - 3,5% TLI4970 -40 +85°C 7mm 7mm 7mm - IEC, UL - -
Sensor de corriente, Efecto Hall, 5 V
  • $ 8.681
  • Cada Uno
  • Compare
  • Código RS 532-9081
  • Marca LEM
  • Número parte fabricante HXS 10-NP/SP3
LEM 700 Lazo Abierto ±60A - 5 dc Efecto Hall PCB dc a 50 kHz - ±1% HXS -40 +85°C 16.7mm 10.7mm 16.7mm - - - -
Sensor de corriente, Efecto Hall, 5 V
  • $ 12.786
  • Cada Uno
  • Compare
  • Código RS 499-5378
  • Marca LEM
  • Número parte fabricante LTSR 25-NP
LEM 637 Lazo Cerrado 0 → ±80A - 5 dc Efecto Hall PCB dc 100 a 200 kHz 3.2mm ±0,2% LTSR -40 +85°C 22.2mm 24 mm 22.2mm - - - -
Current Transducer 6A, Low Drift +5V Vs
  • $ 12.786
  • Cada Uno
  • Compare
  • Código RS 666-8182
  • Marca LEM
  • Número parte fabricante CASR 6-NP
LEM 404 Lazo Cerrado 6 - 5,25 V - PCB 200 → 300 kHz - ±0,8% CASR -40 +85°C 21.91mm 16.5mm 21.91mm - - - -
Sensor de corriente, 12 → 24 V dc
  • $ 117.149
  • Cada Uno
  • Compare
  • Código RS 499-5564
  • Marca LEM
  • Número parte fabricante AP 50 B420L
LEM 290 - 50A 4 → 20mA 12 → 24 Vdc - Carril DIN, panel, superficie 30 → 2.000 Hz 18mm ±1% AP -20 +60 67 69mm 67 - - - -
LEM HTFS Series Open Loop Current Sensor, ±600A nominal current
  • $ 18.217
  • Cada Uno
  • Compare
  • Código RS 532-9249
  • Marca LEM
  • Número parte fabricante HTFS 400-P/SP2
LEM 286 Lazo Abierto ±600A - 5 dc Efecto Hall PCB dc a 50 kHz 22mm ±1% HTFS -40 +105 40 mm 46.3mm 40 mm - - - -
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
Usted está viendo 1 - 20 de 315 resultados