RS Componentes ahora es Allied Electronics & Automation. Ambos catálogos disponibles para venta directa en Chile.

Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.

Usted está viendo 1 - 20 de 47 resultados
Display:
Resultados por página
20
  • 20
  • 50
  • 100
Precio
(Precios sin IVA)
Detalles Brand Stock Estándar Compatible Número de Transceptores Transmisión de Datos Corriente de Alimentación Máxima Tipo de Montaje Tipo de Pack Conteo de Pines Tensión de Alimentación de Funcionamiento Típica Dimensiones Altura Long. Temperatura Máxima de Operación Temperatura Mínima de Funcionamiento Profundidad
Microchip Technology LAN8720A-CP-TR Ethernet Transceiver, 100Mbit/s 3.3 V, 24-Pin QFN
  • $ 872
  • Cada Uno (En un Riel de 5000)
  • Revisar Stock
  • Compare
Microchip Technology 4590 - 1P 100Mbit/s - Superficial QFN EP 24 3,3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 85 °C 0 °C 4.1mm
Microchip Technology LAN8720A-CP Ethernet Transceiver, 100BASE-TX, 10BASE-T, IEEE 802.3, IEEE 802.3u, ISO 802-3,
  • $ 872
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip Technology 1620 100BASE-TX, 10BASE-T, IEEE 802.3, IEEE 802.3u, ISO 802-3 1P 100Mbit/s 0.028 A Superficial QFN EP 24 3,3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 85 °C 0 °C 4.1mm
Microchip KSZ8721SL Ethernet Transceiver, IEEE 802.3u, 100Mbps 3.3 V, 48-Pin SSOP
  • $ 2.880
  • Cada Uno (En Tubo de 30)
  • Revisar Stock
  • Compare
Microchip 0 IEEE 802.3u 1P 100Mbps 151 mA Superficial SOP 48 3,3 V 16.002 x 7.595 x 2.388mm 2.388mm 16 mm +70 °C 0 °C 7.595mm
Microchip KSZ9021RLI Ethernet Transceiver, 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3, 1000Mbit/s 1.2 V, 64-Pin LQFP
  • $ 4.361
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 1P 1000Mbit/s 563 mA Superficial LQFP100 64 1200 mV 10 x 10 x 1mm 1mm 10mm 85 °C -40 C 10mm
Microchip LAN8700C-AEZG Ethernet Transceiver, IEEE 802.3ab 3.3 V, 36-Pin QFN
  • $ 923
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 IEEE 802.3ab - - - Superficial QFN EP 36 3,3 V 6 x 6 x 0.95mm 0.95mm 6 85 °C -40 C 6
Microchip LAN8710A-EZC-TR Ethernet Transceiver, IEEE802.3/802.3u, ISO 802-3/IEEE802.3, 100Mbps 1.62 → 3.6 V,
  • $ 936
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1P 100Mbps - Superficial QFN EP 32 1,62 → 3,6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm 85 °C 0 °C 5.1mm
Microchip LAN8740A-EN Ethernet Transceiver, IEEE 802.3, IEEE 802.3az, IEEE 802.3u, 100Mbps 3.3 V, 32-Pin SQFN
  • $ 975
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1P 100Mbps 55 mA Superficial SQFN 32 3,3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
Microchip LAN8741AI-EN Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 10 Mbps, 100 Mbps 1.62 → 3.6 V, 32-Pin SQFN
  • $ 1.180
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 IEEE 802,3, IEEE 802.3u 1P 10 Mbps, 100 Mbps - Superficial SQFN 32 1,62 → 3,6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm 85 °C -40 C 5.1mm
Microchip LAN8742A-CZ Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 10 Mbps, 100 Mbps 1.62 → 3.6 V, 24-Pin SQFN
  • $ 898
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 IEEE 802,3, IEEE 802.3u 1P 10 Mbps, 100 Mbps - Superficial SQFN 24 1,62 → 3,6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 85 °C -40 C 4.1mm
Microchip LAN8742AI-CZ Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 10 Mbps, 100 Mbps 1.62 → 3.6 V, 24-Pin SQFN
  • $ 1.116
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 IEEE 802,3, IEEE 802.3u 1P 10 Mbps, 100 Mbps - Superficial SQFN 24 1,62 → 3,6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 85 °C -40 C 4.1mm
Microchip LAN8820I-ABZJ Ethernet Transceiver, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, 10 Mbps, 100 Mbps, 1000 Mbps 2.25
  • $ 3.809
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip 0 IEEE 802.3, IEEE 802.3ab, IEEE 802.3u 1P 10 Mbps, 100 Mbps, 1000 Mbps 460 mA Superficial QFN EP 56 2.25 → 2.75 V 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm 85 °C -40 C 8.15mm
Microchip Technology LAN8720A-CP Ethernet Transceiver, 100Mbit/s 3.3 V, 24-Pin QFN Microchip Technology 0 - 1P 100Mbit/s 0.028 A Superficial QFN EP 24 3,3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 85 °C 0 °C 4.1mm
Microchip Technology LAN8720A-CP-TR Ethernet Transceiver, 100Mbit/s 3.3 V, 24-Pin QFN Microchip Technology 0 - 1P 100Mbit/s - Superficial QFN EP 24 3,3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 85 °C 0 °C 4.1mm
WIZnet Inc WIZ108SR, 2-Ch Ethernet Transceiver, IEEE 802.3, 100Mbps
  • $ 21.645
  • Cada Uno (En una Caja de 36)
  • Revisar Stock
  • Compare
WIZnet Inc 0 IEEE 802.3 DP 100Mbps - Montaje Roscado - - - - - - - - -
WIZnet Inc WIZ125SR, 2-Ch Ethernet Transceiver, 100Mbps
  • $ 32.412
  • Cada Uno (En una Caja de 10)
  • Revisar Stock
  • Compare
WIZnet Inc 0 - DP 100Mbps - Montaje Roscado - - - - - - - - -
WIZnet Inc WIZ145SR, 2-Ch Ethernet Transceiver, IEEE 802.3, 100Mbps Module
  • $ 44.392
  • Cada Uno (En una Caja de 10)
  • Revisar Stock
  • Compare
WIZnet Inc 0 IEEE 802.3 DP 100Mbps 0,25 A Montaje en PCB Módulo - - - - - - - -
Texas Instruments DP83620SQE/NOPB Ethernet Transceiver, IEEE 802.3u, 10 Mbps, 100 Mbps 3.3 V, 48-Pin WQFN Texas Instruments 500 IEEE 802.3u 1P 10 Mbps, 100 Mbps 10 μA Superficial WQFN 48 3,3 V 7 x 7 x 0.8mm 0.8 7mm 85 °C -40 C 7mm
Transceptor Ethernet, LAN8741AI-EN, IEEE 802,3, IEEE 802.3u, 10 Mbps, 100 Mbps, 1,62 → 3,6 V, 32-Pines, SQFN Microchip 495 IEEE 802,3, IEEE 802.3u 1P 10 Mbps, 100 Mbps - Superficial SQFN 32 1,62 → 3,6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm 85 °C -40 C 5.1mm
Transceptor Ethernet, KSZ8061RNDW, IEEE 802.3az, 10 Mbps, 100 Mbps, 3,3 V, 32-Pines, QFN Microchip 444 IEEE 802.3az 1P 10 Mbps, 100 Mbps - Superficial QFN EP 32 3,3 V 5 x 5 x 0.95mm 0.95mm 5 105 °C -40 C 5
Transceptor Ethernet, LAN8740A-EN, IEEE 802.3, IEEE 802.3az, IEEE 802.3u, 100MBps, 3,3 V, 32-Pines, SQFN Microchip 390 IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1P 100Mbps 55 mA Superficial SQFN 32 3,3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
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
Usted está viendo 1 - 20 de 47 resultados