Transceptores de Fibra Óptica
Fibre optic transceivers are devices that uses fibre optic technology to receive and send data. Unlike fibre optic receivers or fibre optic transmitters, fibre optic transceivers incl...
Mostrando 1-20 de 83 productos
Siemens
Fibre Optic Transceiver
100Mbps
Rectangular
-
-
-
-
-
LC
-
-
14 mm
-
9mm
EN 61000-6-4:2007 (Class A), EN 61000-6-2:2005
-
-
-
-
Siemens
Fibre Optic Transceiver
1000Mbps
Rectangular
-
-
-
-
-
LC
-
-
14 mm
-
9mm
EN 61000-6-2, EN 61000-6-4 (Class A)
-
-
-
-
Broadcom
Fibre Optic Transceiver
50MBd
Rectangular
0.5ns
0.3ns
-
20
Surface Mount
SFP
2km
850nm
57.8 mm
13.8mm
13mm
RoHS, UL
-
AFBR
-
LVTTL
$ 59.451
$ 59.451 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
100Mbps
Round
1.9ns
1.6ns
2.14ns
9
Orificio pasante
SC
-
1380nm
12 mm
25.4mm
24.8mm
RoHS, UL
-
AFBR-5800Z
-
Analogue
Broadcom
Fibre Optic Transceiver
125Mbps
Round
1.9ns
1.6ns
-
9
Orificio pasante
ST
-
1380nm
24.9 mm
25.4mm
12mm
UL, RoHS
-
AFBR
-
Analogue
$ 68.429
$ 68.429 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
100Mbps
Round
1.9ns
1.6ns
2.14ns
9
Orificio pasante
ST
-
1380nm
12 mm
25.4mm
24.8mm
UL
-
AFBR-5800Z
-
PECL
Broadcom
Fibre Optic Transceiver
50Mbps
Round
5ns
5ns
-
8
Orificio pasante
-
-
650nm
10.16 mm
55.86mm
9.2mm
RoHS, UL
-
AFBR
-
TTL
Broadcom
Fibre Optic Transceiver
125MBd
Rectangular
1ns
1ns
1ns
20
Surface Mount
SFP
-
1380nm
57.8 mm
13.8mm
13mm
UL, RoHS
-
AFBR
-
TTL
$ 34.617
$ 34.617 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
100Mbps
Round
1.9ns
1.6ns
2.14ns
9
Orificio pasante
ST
-
1380nm
12 mm
25.4mm
24.8mm
UL, RoHS
-
AFBR-5800Z
-
Analogue
Broadcom
Fibre Optic Transceiver
50000kbps
Rectangular
5ns
3ns
-
-
-
LC dúplex
2km
-
-
-
-
IEC 61000-4-2
-
ATMEL AT24C02C
-
-
$ 85.841
$ 85.841 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
50000kbps
Rectangular
5ns
3ns
-
-
-
LC dúplex
2km
-
-
-
-
IEC 61000-4-2
-
ATMEL AT24C02C
-
-
$ 61.775
$ 61.775 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
-
Rectangular
40ns
100ns
-
8
-
Enlace versátil dúplex compacto y con llave
-
650nm
-
-
-
EN 60825-1:52007, UL File: E173874, RoHS
1mm
-
1mm
Analogue
Broadcom
Fibre Optic Transceiver
-
Rectangular
40ns
100ns
-
8
-
Enlace versátil dúplex compacto y con llave
-
650nm
-
-
-
EN 60825-1:52007, UL File: E173874, RoHS
1mm
-
1mm
Analogue
$ 36.435
$ 36.435 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
50MBd
Rectangular
5ns
5ns
-
5
Orificio pasante
Conexión versátil
50m
685nm
12.2 mm
19.3mm
15.2mm
RoHS
-
Versatile Link
-
TTL
$ 71.147
$ 71.147 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
125MBd
Rectangular
1ns
1ns
1ns
20
Surface Mount
SFP
-
1380nm
57.8 mm
13.8mm
13mm
UL, RoHS
-
AFBR
-
TTL
Broadcom
Fibre Optic Transceiver
125Mbps
Round
1.9ns
1.6ns
-
9
Orificio pasante
ST
-
1380nm
24.9 mm
25.4mm
12mm
UL, RoHS
-
AFBR
-
Analogue
$ 61.569
$ 61.569 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
100Mbps
Round
3ns
3ns
2.14ns
20
Orificio pasante
SC
-
1380nm
29.4 mm
39.3mm
9.7mm
RoHS, UL
-
AFBR
-
Analogue
$ 34.092
$ 34.092 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
100Mbps
Round
3ns
3ns
2.14ns
20
Orificio pasante
ST
-
1380nm
25.4 mm
39.6mm
10.2mm
RoHS, UL
-
AFBR
-
Analogue
$ 72.477
$ 72.477 Each (Sin IVA)
Revisar stock
1
Broadcom
Fibre Optic Transceiver
100Mbps
Round
3ns
3ns
2.14ns
20
Orificio pasante
ST
-
1380nm
25.4 mm
39.6mm
10.2mm
UL, RoHS
-
AFBR
-
PECL