RS Componentes ahora es Allied Electronics & Automation. Ambos catálogos disponibles para venta directa en Chile.

CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus.

What do CAN transceivers do?
The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used.

Types of CAN transceivers
The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second

  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.
Usted está viendo 1 - 20 de 227 resultados
Display:
Resultados por página
20
  • 20
  • 50
  • 100
Precio
(Precios sin IVA)
Detalles Brand Stock Velocidad Máxima de Datos Número de Transceptores Estándar Compatible Modo Power Down Corriente de Alimentación Máxima Tipo de Montaje Tipo de Pack Conteo de Pines Dimensiones Long. Profundidad Altura Tensión de Alimentación Máxima de Funcionamiento Temperatura Máxima de Operación Tensión de Alimentación de Funcionamiento Mínima Temperatura Mínima de Funcionamiento
Microchip Technology ATA6561-GAQW-N, CAN Transceiver 5Mbit/s 1-Channel, 8-Pin SOIC
  • $ 393
  • Cada Uno (En un Riel de 4000)
  • Revisar Stock
  • Compare
Microchip Technology 0 5Mbit/s NC - Standby 12 (Standby) μA, 3 (Silent Mode) mA, 70 (Normal) mA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 5,5 ac +150 ºC 4,5 V -55 °C
Microchip Technology ATA6561-GAQW-N, CAN Transceiver 5Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 0 5Mbit/s NC - Standby 12 (Standby) μA, 3 (Silent Mode) mA, 70 (Normal) mA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 5,5 ac +150 ºC 4,5 V -55 °C
Microchip Technology MCP2562T-E/SN, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin SOIC
  • $ 660
  • Cada Uno (En un Riel de 3300)
  • Revisar Stock
  • Compare
Microchip Technology 990 1Mbit/s NC - Normal, en espera 70000 μA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 5,5 ac 125 °C 4,5 V -55 °C
Microchip Technology MCP2561T-E/SN, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin SOIC
  • $ 648
  • Cada Uno (En un Riel de 3300)
  • Revisar Stock
  • Compare
Microchip Technology 890 1Mbit/s NC - Normal, en espera 70000 μA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 5,5 ac 125 °C 4,5 V -55 °C
Microchip Technology MCP2558FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel CAN, 8-Pin SOIC
  • $ 585
  • Cada Uno (En Tubo de 100)
  • Revisar Stock
  • Compare
Microchip Technology 640 8Mbit/s NC Encapsulado - 70000 μA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 5,5 ac +150 ºC 4,5 V -55 °C
Microchip Technology MCP2562FD-H/MF, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin DFN
  • $ 788
  • Cada Uno (En Tubo de 120)
  • Revisar Stock
  • Compare
Microchip Technology 470 8Mbit/s NC - Normal, en espera 70000 μA Superficial DFN EP 16 3 x 3 x 0.95mm 3 3 0.95mm 5,5 ac +150 ºC 4,5 V -55 °C
Microchip Technology MCP2561-E/MF, CAN Transceiver 1Mbit/s 1-Channel CAN, ISO 11898-2, ISO 11898-5, 8-Pin DFN
  • $ 660
  • Cada Uno (En Tubo de 120)
  • Revisar Stock
  • Compare
Microchip Technology 430 1Mbit/s NC CAN, ISO 11898-2, ISO 11898-5 Normal, en espera 70000 μA Superficial DFN EP 16 3 x 3 x 0.95mm 3 3 0.95mm 5,5 ac 125 °C 4,5 V -55 °C
Microchip Technology MCP2003B-E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC
  • $ 495
  • Cada Uno (En Tubo de 100)
  • Revisar Stock
  • Compare
Microchip Technology 380 20kBd NC - - 1000 μA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 30 (canal N) V, -30 (canal P) V 125 °C 5,5 ac -55 °C
Microchip Technology MCP2542FD-E/SN, CAN Transceiver 8Mbit/s 1-Channel CAN, ISO 11898-2, ISO 11898-5, ISO/DIS11898-2,
  • $ 572
  • Cada Uno (En Tubo de 100)
  • Revisar Stock
  • Compare
Microchip Technology 380 8Mbit/s NC CAN, ISO 11898-2, ISO 11898-5, ISO/DIS11898-2 - 70000 μA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 5,5 ac 125 °C 4,5 V -55 °C
Microchip Technology MCP2551-E/P, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin PDIP
  • $ 978
  • Cada Uno (En Tubo de 60)
  • Revisar Stock
  • Compare
Microchip Technology 240 1Mbit/s NC ISO 11898 - 75 mA Montaje en PCB PDIP N 16 0.4 x 0.28 x 0.19plg 10.16mm 7.11mm 4.83mm 5,5 ac 125 °C 4,5 V -55 °C
Microchip Technology MCP2562FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC
  • $ 775
  • Cada Uno (En Tubo de 100)
  • Revisar Stock
  • Compare
Microchip Technology 230 8Mbit/s NC - Normal, en espera 70000 μA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 5,5 ac +150 ºC 4,5 V -55 °C
Microchip Technology MCP2562-H/MF, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin DFN
  • $ 737
  • Cada Uno (En Tubo de 120)
  • Revisar Stock
  • Compare
Microchip Technology 120 1Mbit/s NC - Normal, en espera 70000 μA Superficial DFN EP 16 3 x 3 x 0.95mm 3 3 0.95mm 5,5 ac +150 ºC 4,5 V -55 °C
Microchip Technology MCP2551-E/P, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin PDIP Microchip Technology 110 1Mbit/s NC ISO 11898 - 75 mA Montaje en PCB PDIP N 16 0.4 x 0.28 x 0.19plg 10.16mm 7.11mm 4.83mm 5,5 ac 125 °C 4,5 V -55 °C
Microchip Technology HYC9088AR-LF, CAN Transceiver 2.5Mbit/s, 20-Pin SIP
  • $ 28.015
  • Cada Uno (Comercializado en Estuche)
  • Revisar Stock
  • Compare
Microchip Technology 1 2.5Mbit/s - - - 285 mA Superficial SIP 30 2.1 x 0.65 x 0.4mm 2.1mm 0.65mm 0.4mm 5 ac +70 °C -5 V 0 °C
Analog Devices LT1796CS8#PBF, CAN Transceiver 125kBd ISO 11898, 8-Pin SOIC
  • $ 2.071
  • Cada Uno (En Tubo de 100)
  • Revisar Stock
  • Compare
Analog Devices 0 125kBd - ISO 11898 Inactivo 7 mA Superficial SOIC EP 16 5.004 x 3.988 x 1.398mm 5 3.988mm 1.398mm 5,5 ac +70 °C 4,75 V 0 °C
Infineon TLE62543GXUMA1, CAN Transceiver 125kBd 1-Channel CAN, 14-Pin PG-DSO
  • $ 820
  • Cada Uno (En un Riel de 2500)
  • Revisar Stock
  • Compare
Infineon 0 125kBd NC Encapsulado Inactivo, standby 10000 μA Superficial PG-DSO 14 8.75 x 4 x 1.47mm 8.75mm 4 1.47mm 5,25 V +150 ºC 4,75 V -55 °C
Infineon TLE7250GXUMA1, CAN Transceiver 1Mbps 1-Channel CAN, 8-Pin PG-DSO
  • $ 542
  • Cada Uno (En un Riel de 2500)
  • Revisar Stock
  • Compare
Infineon 0 1Mbps NC Encapsulado Inactivo, standby 6 mA Superficial PG-DSO 16 5 x 4 x 1.45mm 5 4 1.45mm 5,5 ac +150 ºC 4,75 V -55 °C
Microchip MCP2003-E/MD, LIN Transceiver 20kBd 1-Channel LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin DFN
  • $ 706
  • Cada Uno (En Tubo de 91)
  • Revisar Stock
  • Compare
Microchip 0 20kBd NC LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Inactivo 1000 μA Superficial DFN EP 16 4 x 4 x 0.95mm 4 4 0.95mm 27 V 125 °C 6.0 V -55 °C
Microchip Technology HYC9088AR-LF, CAN Transceiver 2.5Mbit/s, 20-Pin SIP Microchip Technology 0 2.5Mbit/s - - - 285 mA Superficial SIP 30 2.1 x 0.65 x 0.4mm 2.1mm 0.65mm 0.4mm 5 ac +70 °C -5 V 0 °C
Microchip Technology MCP2003B-E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC
  • $ 548
  • Cada Uno (En un Pack de 20)
  • Revisar Stock
  • Compare
Microchip Technology 0 20kBd NC - - 1000 μA Superficial SOIC EP 16 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5 30 (canal N) V, -30 (canal P) V 125 °C 5,5 ac -55 °C
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
Usted está viendo 1 - 20 de 227 resultados