RS Componentes ahora es Allied Electronics & Automation. Ambos catálogos disponibles para venta directa en Chile.

Timer Relays

Timer Relays are a type of Control Relay with a time delay built in.


Timer Relay or Electromechanical Relay?


The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.


What are the types of Timer Relays that I can choose from?


The most common timing function of Time Delay Relay are:


  • On Delay (Time delay starts on the application of voltage)

  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)

  • Single Shot (One-shot)

  • Interval On (Interval) and Flasher (On First / Off First)

  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.


Timer Relays are triggered/initiated by either:


  • Voltage being applied or

  • The closing or opening of a trigger signal

Trigger signals are either:


  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or

  • Voltage ( Power Trigger)

Where can I use Timer Relay?


Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.


  • Lighting circuits

  • Motor start control

  • Sensitive equipment

  • Safety control

  • Conveyor belt sequence delay
Usted está viendo 1 - 20 de 1038 resultados
Display:
Resultados por página
20
  • 20
  • 50
  • 100
Precio
(Precios sin IVA)
Detalles Brand Stock Tensión de Alimentación Rango de Tiempo Modo de funcionamiento Tipo de Montaje Número de Funciones de Temporización Número de Contactos Serie Incremento de Tiempo Fuente de Alimentación Configuración del Contacto Corriente Máxima Tipo terminal Tensión Mínima Tensión máxima Profundidad Profundidad Long. Tiempo de Retraso Configuración de Conmutación Material de los Contactos Temperatura Máxima de Operación Temperatura Mínima de Funcionamiento
Broyce Control Asymmetrical Recycling On/Off or Off/On 2 Time Delay Relay, Screw, 0.1 s → 100 h, 12 → 230
  • $ 42.087
  • Cada Uno
  • Revisar Stock
  • Compare
Broyce Control 0 12 → 230 V ac/dc 0,1 s → 100 h Asymmetrical Recycling On/Off or Off/On Carril DIN, placa DP - - Segundos - - 0,5 A Rosca 12 Vac/dc 230 Vac / dc 89mm 89mm 17.5mm 100 ms - - +60 -20
Broyce Control Multi Attempt to Start Single Time Delay Relay, Screw, 1 → 60 s, 2 x SPDT, 12 → 48 V ac/dc
  • $ 54.095
  • Cada Uno
  • Revisar Stock
  • Compare
Broyce Control 0 12 → 48 V ac / dc 1 → 60 s Multi Attempt to Start Carril DIN, placa Sencillo - - Segundos - - 0,5 A Rosca 12 Vac/dc 48 Vac / dc 89mm 89mm 17.5mm <BR/> <100 ms 2 SPDT - +60 -20
Broyce Control Multi Function Time Delay Relay, 0.1 s → 999 h, 2 x SPDT, 12 → 230 V ac/dc
  • $ 56.942
  • Cada Uno
  • Revisar Stock
  • Compare
Broyce Control 0 12 → 230 V ac/dc 0,1 s → 999 h - Carril DIN, placa Multifunción - - Segundos - - - - 12 Vac/dc 230 Vac / dc - - 17.5mm - 2 SPDT - - -
Omron One Shot Multi Function Time Delay Relay, Screw, 0.1 s → 100 h, SPDT, 2 Contacts, SPDT, 12 V dc
  • $ 35.007
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0078
  • Marca Omron
  • Número parte fabricante H3DK-S1A DC12
Omron 17 12 V, 6 → 12 V dc 0,1 s → 100 h Un disparo Carril DIN, placa Multifunción DP H3DK Horas, Minutos, Segundos Externo NA/NC 5 A Rosca - 24 V dc 79mm 79mm 22.5mm - 2 NA/2 NC - +55°C -20
Omron ON Delay Multi Function Time Delay Relay, Plug-In, 0.1 s → 10 min, DPDT, 2 Contacts, DPDT, 12 → 125
  • $ 40.329
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0108
  • Marca Omron
  • Número parte fabricante H3YN-2 DC12
Omron 16 12 → 125 V dc, 24 → 230 V ac 0,1 s→10 min Retardo al encendido Carril DIN, placa Multifunción DP H3YN-2 Minutos, Segundos Externo 2 NA/2 NC 5 A De inserción 12 Vdc, 24 Vac 125 V dc, 230 V ac 28mm 28mm 21.5mm - Bipolar de dos vías (DPDT) - +50 -10
Tele Interval, Single Shot 7 Time Delay Relay, Screw, 500 ms → 100 h, NO, 1 Contacts, 24 → 240 V ac/dc
  • $ 55.793
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 181-9089
  • Marca Tele
  • Número parte fabricante E1ZMWt10 24-240VAC/DC
Tele 14 24 → 240 Vac / dc 500 ms → 100 h Interval, Single Shot Carril DIN, placa 7 4 ENYA Horas, Milisegundos, Minutos, Segundos Externo NA 0,5 A Rosca 24 Vac / dc 240 Vac/dc 47mm 47mm 17.5mm 10 s - - +55°C -25
Omron Flicker ON Start Multi Function Timer Relay, Crimp, 0.05 s → 300 h, DPDT, 2 Contacts, DPDT, 100 →
  • $ 97.235
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0095
  • Marca Omron
  • Número parte fabricante H3CR-F8N 100-240VAC/100-125VDC
Omron 12 100 → 125 Vdc, 100 → 240 Vac 0,05 s→300 h Inicio con parpadeo conectado Carril DIN, placa Multifunción DP H3CR Horas, Minutos, Segundos Externo 2 NA/2 NC 5 A Crimpar 100 Vac/dc 125 Vdc, 240 Vac 48mm 48mm 48mm - Bipolar de dos vías (DPDT) - +55°C -10
Omron ON Delay Multi Function Time Delay Relay, Screw, 0.1 s → 120 h, SPDT, 2 Contacts, SPDT, 24 → 230 V
  • $ 37.614
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0073
  • Marca Omron
  • Número parte fabricante H3DS-ALC
Omron 11 24 → 230 Vac, 24 → 48 Vdc 0,1 s → 120 h Retardo al encendido Carril DIN, placa Multifunción DP H3DS Horas, Minutos, Segundos Interno NA/NC 5 A Rosca 24 Vac / dc 48 V dc, 230 V ac 80 80 17.5mm - 2 NA/2 NC Ag-Alloy +55°C -10
Omron ON Delay Time Delay Relay, Plug-In, 0.04 s → 3 h, DPDT, 2 Contacts, DPDT, 24 V dc
  • $ 47.720
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0106
  • Marca Omron
  • Número parte fabricante H3Y-2 DC24 10S
Omron 9 24 V 0,04 s → 3 h Retardo al encendido Carril DIN, placa - DP H3Y-2 Horas, Minutos, Segundos Externo 2 NA/2 NC 5 A De inserción - 48 Vdc 28mm 28mm 21.5mm - Bipolar de dos vías (DPDT) Plata +50 -10
Omron ON Delay 8 Timer Relay, Screw, 0.1 s → 100 h, SPDT, 2 Contacts, SPDT, 12 → 240 V dc, 24 →
  • $ 179.520
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0084
  • Marca Omron
  • Número parte fabricante H3CA-A DIN
Omron 7 12 → 240 Vdc, 24 → 240 Vac 0,1 s → 100 h Retardo al encendido Carril DIN, placa 8 - S DP H3CA Horas, Minutos, Segundos Externo NA/NC 3 A Rosca 12 Vdc, 24 Vac 240 Vac/dc 48mm 48mm 48mm - 2 NA/2 NC - +55°C -10
Omron ON Delay Multi Function Timer Relay, Crimp, 0.05 s → 300 h, DPDT, 2 Contacts, DPDT, 12 → 48 V dc,
  • $ 65.003
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0086
  • Marca Omron
  • Número parte fabricante H3CR-AP AC24-48/DC12-48
Omron 7 12 → 48 Vdc, 24 → 48 Vac 0,05 s→300 h Retardo al encendido Carril DIN, placa Multifunción DP H3CR Horas, Minutos, Segundos Interno 2 NA/2 NC 5 A Crimpar 12 Vdc, 24 Vac 48 Vac / dc 48mm 48mm 48mm - Bipolar de dos vías (DPDT) - +55°C -10
Omron Flicker ON Start Multi Function Timer Relay, Crimp, 0.05 s → 300 h, DPDT, 2 Contacts, DPDT, 12 → 48
  • $ 97.235
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0097
  • Marca Omron
  • Número parte fabricante H3CR-FN AC24-48/DC12-48
Omron 6 12 → 48 Vdc, 24 → 48 Vac 0,05 s→300 h Inicio con parpadeo conectado Carril DIN, placa Multifunción DP H3CR Horas, Minutos, Segundos Externo 2 NA/2 NC 5 A Crimpar 12 Vdc, 24 Vac 48 Vac / dc 48mm 48mm 48mm - Bipolar de dos vías (DPDT) - +55°C -10
Omron ON/OFF Delay Multi Function Time Delay Relay, Screw, 0.1 s → 100 h, SPDT, 2 Contacts, SPDT, 12 V dc
  • $ 73.434
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0079
  • Marca Omron
  • Número parte fabricante H3DK-FA DC12
Omron 6 12 V, 6 → 12 V dc 0,1 s → 100 h Retardo de encendido/apagado Carril DIN, placa Multifunción DP H3DK Horas, Minutos, Segundos Externo NA/NC 5 A Rosca - 24 V dc 79mm 79mm 22.5mm - 2 NA/2 NC - +55°C -20
Omron ON Multi Function Time Delay Relay, Plug-In, 0.1 min → 100 h, DPST, 1 Contacts, DPST, 24 V dc
  • $ 47.984
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0103
  • Marca Omron
  • Número parte fabricante H3RN-21-B 24VDC
Omron 5 24 V 0,1 min → 100 h ON Rojo Multifunción 4 H3RN Horas, Minutos Externo DPST 3 A De inserción - 48 Vdc 31.2mm 31.2mm 12.8mm - DPST AgSnIn +55°C -10
Omron Star-Delta Timer Multi Function Timer Relay, Crimp, 0.5 → 120 s, SPST, 1 Contacts, SPST, 200 → 240
  • $ 91.554
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0088
  • Marca Omron
  • Número parte fabricante H3CR-G8EL AC200-240
Omron 5 200 → 240 Vac 0,5 → 120 s Temporizador estrella-triángulo Carril DIN, placa Multifunción 4 H3CR Segundos Externo NA 5 A Crimpar 200 Vac 240 Vac 48mm 48mm 48mm - NA - +55°C -10
Omron OFF Delay Multi Function Time Delay Relay, Screw, 1 → 120 s, SPDT, 2 Contacts, SPDT, 100 → 120 V ac
  • $ 69.129
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0082
  • Marca Omron
  • Número parte fabricante H3DK-HCL 100-120VAC
Omron 4 100 → 120 Vac 1→120 s Retardo al apagado Carril DIN, placa Multifunción DP H3DK Segundos Externo NA/NC 5 A Rosca 100 Vac 120 Vac 79mm 79mm 22.5mm - 2 NA/2 NC - +55°C -20
Omron OFF Delay Multi Function Timer Relay, Crimp, 0.05 → 12 s, DPDT, 2 Contacts, DPDT, 200 → 240 V ac
  • $ 86.531
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0091
  • Marca Omron
  • Número parte fabricante H3CR-HRL AC200-240 M
Omron 4 200 → 240 Vac 0.05 → 12 s Retardo al apagado Carril DIN, placa Multifunción DP H3CR Minutos, Segundos Externo 2 NA/2 NC 5 A Crimpar 200 Vac 240 Vac 48mm 48mm 48mm - Bipolar de dos vías (DPDT) - +55°C -10
Omron ON Delay Dual Function Time Delay Relay, Screw, 0.2 s → 12 h, DPDT, 2 Contacts, DPDT, 100 → 240 V ac
  • $ 256.781
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0101
  • Marca Omron
  • Número parte fabricante H3AM-NS-C-300 100-240VAC
Omron 4 100 → 240 Vac 0,2 s → 12 h Retardo al encendido Rojo Función doble DP H3AM Horas, Minutos, Segundos Externo 2 NA/2 NC 5 A Rosca 100 Vac 240 Vac 96mm 96mm 96mm - Bipolar de dos vías (DPDT) AgSnIn +55°C -10
Omron ON Delay Dual Function Time Delay Relay, Screw, 0.5 s → 30 h, DPDT, 2 Contacts, DPDT, 100 → 240 V ac
  • $ 256.781
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0100
  • Marca Omron
  • Número parte fabricante H3AM-NS-A-300 100-240VAC
Omron 4 100 → 240 Vac 0.5 s → 30 h Retardo al encendido Rojo Función doble DP H3AM Horas, Minutos, Segundos Externo 2 NA/2 NC 5 A Rosca 100 Vac 240 Vac 96mm 96mm 96mm - Bipolar de dos vías (DPDT) AgSnIn +55°C -10
Omron ON Delay Multi Function Timer Relay, Crimp, 0.05 s → 300 h, 12 → 48 V dc, 24 → 48 V ac
  • $ 65.003
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 177-0096
  • Marca Omron
  • Número parte fabricante H3CR-A8S AC24-48/DC12-48
Omron 4 12 → 48 Vdc, 24 → 48 Vac 0,05 s→300 h Retardo al encendido Carril DIN, placa Multifunción - H3CR Horas, Minutos, Segundos Interno - 0,1 A Crimpar 12 Vdc, 24 Vac 48 Vac / dc 48mm 48mm 48mm - - - +55°C -10
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
Usted está viendo 1 - 20 de 1038 resultados