Memorias Flash
Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.
Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory...
Mostrando 1-20 de 615 productos
Winbond
2Mbit
De serie-3 Cable, DE SERIE-SPI
USON
8
256K x 8 bits
Surface Mount
NI
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
-40 ºC
-
8bit
8ns
256K
W25X
+85 °C.
Winbond
4Mbit
De serie-3 Cable, DE SERIE-SPI
USON
8
512K x 8 bits
Surface Mount
NI
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
-40 ºC
-
8bit
8ns
512K
W25X
+85 °C.
Código de producto RS: 197-5853Marca: MicrochipNúmero de parte de fabricante: SST25VF016B-50-4I-QAF-T
$ 2.946,44
Each (On a Reel of 2000) (Sin IVA)
Revisar stock
2000
Microchip
16Mbit
De serie-3 Cable, DE SERIE-SPI
WSON-8
8
2 x 8
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5mm
0.75mm
6mm
6 x 5 x 0.75mm
-40 ºC
-
8bit
8ns
2MB
SST25
+85 °C.
Winbond
8Mbit
Quad-SPI
USON
8
1M x 8 bit
Surface Mount
NI
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
-40 ºC
-
8bit
6ns
1M
W25Q
+85 °C.
Winbond
1Mbit
De serie-3 Cable, DE SERIE-SPI
USON
8
128K x 8 bits
Surface Mount
NI
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
-40 ºC
-
8bit
8ns
128K
W25X
+85 °C.
$ 1.323,28
Each (In a Pack of 10) (Sin IVA)
Revisar stock
10
Winbond
64Mbit
Quad-SPI
SOIC W
8
8M x 8 bits
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
-40 ºC
-
8bit
6ns
8M
W25Q
+85 °C.
Alliance Memory
2Mbit
De serie-3 Cable, DE SERIE-SPI
SOIC W
8
256k x 8
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
-40 ºC
-
8bit
8ns
256kB
M45PE
+85 °C.
Winbond
256Mbit
Quad-SPI
SOIC W
16
32M x 8 bit
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
10.49mm
2.34mm
7.59mm
10.49 x 7.59 x 2.34mm
-40 ºC
-
8bit
6ns
32M
W25Q
+85 °C.
Código de producto RS: 177-9655Marca: MicrochipNúmero de parte de fabricante: SST25VF016B-50-4C-S2AF-T
$ 2.776,27
Each (On a Reel of 2100) (Sin IVA)
Revisar stock
2100
Microchip
16Mbit
Serial-SPI
SOIC W
8
2M x 8 bits
Surface Mount
Split Gate
2.7 V
3.6 V
Symmetrical
5.4mm
1.91mm
5.4mm
5.4 x 5.4 x 1.91mm
0 ºC
-
8bit
8ns
2MB
SST25
+70 °C
Winbond
64Mbit
Quad-SPI
SOIC W
8
8M x 8 bits
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
-40 ºC
-
8bit
6ns
8M
W25Q
+85 °C.
Alliance Memory
16Mbit
De serie-3 Cable, DE SERIE-SPI
SOIC W
8
2M x 8
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
-40 ºC
-
8bit
8ns
2MB
M45PE
+85 °C.
Winbond
256Mbit
Quad-SPI
WSON
8
32M x 8 bit
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
-40 ºC
-
8bit
6ns
32M
W25Q
+85 °C.
Winbond
1Gbit
Quad-SPI
WSON
8
128M x 8 bits
Surface Mount
SLC NAND
1.7 V
1.95 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
-40 ºC
-
8bit
8ns
128M
W25N
+85 °C.
Winbond
1Gbit
Parallel
VFBGA
63
128M x 8 bits
Surface Mount
SLC NAND
2.7 V
3.6 V
Symmetrical
11.1mm
0.6mm
9.1mm
11.1 x 9.1 x 0.6mm
-40 ºC
-
8bit
25µs
128M
W29N
+85 °C.
Winbond
64Mbit
Quad-SPI
SOIC W
8
8M x 8 bits
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
-40 ºC
-
8bit
6ns
8M
W25Q
+85 °C.
Winbond
8Mbit
Quad-SPI
SOIC W
8
1M x 8 bit
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5mm
1.5mm
4mm
5 x 4 x 1.5mm
-40 ºC
-
8bit
6ns
1M
W25Q
+85 °C.
Winbond
32Mbit
Quad-SPI
SOIC W
8
4M x 8 bit
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
-40 ºC
-
8bit
6ns
4M
W25Q
+85 °C.
Winbond
32Mbit
Quad-SPI
WSON
8
4M x 8 bit
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
5.1mm
0.75mm
6.1mm
6.1 x 5.1 x 0.75mm
-40 ºC
-
8bit
6ns
4M
W25Q
+85 °C.
Infineon
256Mbit
CFI
FTO-220A
64
32M x 8 bit
Surface Mount
NI
2.7 V
3.6 V
Symmetrical
13mm
1mm
11mm
13 x 11 x 1mm
-40 ºC
-
8bit
110ns
32M
S29GL
+85 °C.
...