RS Componentes ahora es Allied Electronics & Automation. Ambos catálogos disponibles para venta directa en Chile.

HDMI Splitters

HDMI connectors are an extremely versatile high definition A/V connector, and are fast replacing more traditional connection systems. As such, HDMI splitters are increasingly important in cable and HDMI device management.



RS Components features high quality HDMI splitters from leading brands. There are premium versions with gold-plated contacts available to suit professional audio visual applications.



Applications



  • Domestic. Video splitters are commonly used in high-resolution home entertainment set-ups. Multiple peripherals such as games consoles, Blu-ray players or cable television receivers can be connected to one HDTV television. A splitter allows many HDMI devices to be connected to one input or output, even if there are insufficient HDMI ports. The splitter also ensures that you don;t have to frequently plug and unplug HDMI cables, which can prevent wear and tear. A splitter equipped with a selector can also be used to switch between devices that are connected to to the splitter, which is useful if a television has insufficient HDMI inputs, or simply as a neater cable management solution.


  • Office and Home Office. PC and home computer setups increasingly employ multiple monitors. This has advantages when working with large spreadsheets, or video and audio editing software. As HDMI becomes a popular standard in A/V displays, many computer monitors now have an HDMI output, and as such a two-way HDMI splitter may be the best way to run twin monitors to a PC.


  • Commercial. HDMI splitters can also have commercial applications, such as when HD video information needs to be displayed across several different monitors, from a single video source. HDMI matrix's can be used as part of a video public address system, for instance, displaying a rolling safety information presentation at different points around a leisure complex. HDMI Matrix's can also be used for live entertainment and in film and television studios, for instance in displaying video feeds of a live stage show in large arenas.
Usted está viendo 1 - 9 de 9 resultados
Display:
Resultados por página
20
  • 20
  • 50
  • 100
Precio
(Precios sin IVA)
Detalles Brand Stock Número de Puertos Número de salidas de vídeo Resolución Máxima Dimensiones Peso Tipo de conexión de audio Profundidad Altura Profundidad
Startech HDMI Splitter Ultra HD, 1 in 4 out
  • $ 117.426
  • Cada Uno
  • Compare
Startech 0 4 NA 4 NA 3840 x 2160 165 x 64 x 17mm 271g 3,5 mm Estéreo 165mm 17mm 165mm
Divisor HDMI NewLink, HDMI, 1920 x 1080
  • $ 41.213
  • Cada Uno
  • Compare
NewLink 62 - 2P 1.920 x 1.080 - - HDMI - - -
Divisor HDMI Startech, HDMI, 3840 x 2160
  • $ 58.587
  • Cada Uno
  • Compare
Startech 57 DP 2P 3840 x 2160 615 x 53 x 18mm 235g HDMI 615mm 18mm 615mm
Divisor HDMI NewLink, HDMI, 3840 x 2160
  • $ 58.731
  • Cada Uno
  • Compare
NewLink 34 - 2P 3840 x 2160 135 x 240 x 60mm 239g HDMI 135mm 60 135mm
Divisor HDMI NewLink, HDMI, 3840 x 2160
  • $ 114.031
  • Cada Uno
  • Compare
NewLink 12 - 4 NA 3840 x 2160 - - HDMI - - -
Divisor HDMI Startech, HDMI, 3840 x 2160
  • $ 91.203
  • Cada Uno
  • Compare
Startech 10 4 NA 4 NA 3840 x 2160 139 x 84 x 14mm 277g HDMI 139mm 14mm 139mm
Divisor HDMI Aten, HDMI, 4096 x 2160
  • $ 52.711
  • Cada Uno
  • Compare
  • Código RS 144-9063
  • Marca Aten
  • Número parte fabricante VS182A
Aten 2 - 2P 4096 x 2160 125 x 80 x 27mm 310g - 125mm 27mm 125mm
4 port HDMI Splitter: 1 input - 4 output
  • $ 82.618
  • Cada Uno
  • Compare
NewLink 0 - 4 NA 1.920 x 1.080 - - HDMI - - -
Divisor HDMI Startech, HDMI, 3840 x 2160
  • $ 66.593
  • Cada Uno
  • Compare
Startech 0 DP 2P 3840 x 2160 100 x 60 x 14mm 176g HDMI 100 mm 14mm 100 mm
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
Usted está viendo 1 - 9 de 9 resultados