sin IVA
con IVA
¿Qué busca?
sin IVA
con IVA
Terminals and splices are types of connector that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:
Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a s splice connector means you do not need to solder the joint.
Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.
They are available in various shapes, materials and mounting types. There are also specific colour codes to them that designate the size. When choosing a terminal, here are some points to consider:
Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process.
Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.
A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using a crimp tool. There are various levels of crimping and a well-performed crimp can provide a seal around the wire which prevents moisture getting in. This enables the connection to last longer and avoid corrosion.
(Comprar 383 productos)
(Comprar 383 productos)
(Comprar 715 productos)
(Comprar 715 productos)
(Comprar 176 productos)
(Comprar 176 productos)
(Comprar 88 productos)
(Comprar 88 productos)
(Comprar 94 productos)
(Comprar 94 productos)
(Comprar 17 productos)
(Comprar 17 productos)
(Comprar 1028 productos)
(Comprar 1028 productos)
(Comprar 440 productos)
(Comprar 440 productos)
(Comprar 1641 productos)
(Comprar 1641 productos)
(Comprar 130 productos)
(Comprar 130 productos)
(Comprar 2522 productos)
(Comprar 2522 productos)
(Comprar 151 productos)
(Comprar 151 productos)
(Comprar 77 productos)
(Comprar 77 productos)