RS Componentes ahora es Allied Electronics & Automation. Ambos catálogos disponibles para venta directa en Chile.

Euro Cylinder Locks

Cylinder locks are a common type of lock found in most doors. They are the door lock most often chosen for uPVC, composite and aluminium doors.
The most popular profile for a cylinder lock is the euro profile cylinder or pin euro tumbler which is widely used in the UK. A euro cylinder lock can be removed easily and locksmiths can obtain a euro cylinder that will fit any door.
Types of euro cylinders
Half cylinders are found on garage doors but can be used on any door where you require a key to open one side.
Euro double cylinders are found on uPVC doors. Keys can be used to open these double cylinder locks from both sides.
Thumbturn locks can be used on communal and uPVC doors, and allow you to lock the door with the inside turn knob or an outside key.
How does a euro cylinder lock work?
A euro cylinder consists of a core, revolving cam, fixing hole and lock body. The cylinder does not have any particular internal mechanisms, instead the cores have pin tumbler or dimple configurations.
The revolving cam or actuator is made from either a hard plastic or metal which sits on the lock that the key manipulates. The cam itself moves the lock bolt.
The fixing hole is the gap that allows the cylinder to be fastened inside of the door. When the lock is in place a screw is used to secure the device.
On the cylinder, a gap exists where the cam is placed and secured with two c-clips. The gap separates the two different cores which can be keyed differently or alike.
Additional Security
Stainless steel pins within the cylinder provide anti-drill protection because the steel from the drill bit is softer than the protective metal.
Anti snap helps to prevent lock snapping but primarily leaves enough of the lock in working order.
Using fairly simple items, such as a hair pin or a paperclip, a lock can be picked. Anti pick locks are designed so that it is almost impossible to open the lock.
Anti bump locks have a specially made key and more pins. Lock bumping is a technique used to open a tumbler lock using a special key.
Removal and replacement
Euro cylinders have the same dimensions and are easy to install and remove, all you need is the measurement of your current lock. Measure the length from the centre screw to each end of the cylinder. Using the overall measurement of the door lock may result in an unbalanced installation.
It is important to remember that the cylinder has an external and internal side which must be the correct way round when fitting the door lock.
18
Similares
Ha hecho nuevas selecciones.
Click "apply filters" to see your new products.
Filtros aplicados
Usted está viendo 1 - 18 de 18 resultados
Display:
Resultados por página
20
  • 20
  • 50
  • 100
Precio
(Precios sin IVA)
Detalles Brand Stock Tamaño Material Acabado Longitud Total Longitud de la Sección A Longitud de la Sección B
Legrand Euro Cylinder Lock
  • $ 42.912
  • 1 Caja de 10
  • Revisar Stock
  • Compare
Legrand 50 - - - - - -
Cierre cilíndrico Abus KE60NP Z30/K30 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 30 x 30mm
  • $ 37.196
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1507
  • Marca ABUS
  • Número parte fabricante KE60NP Z30/K30 KD
ABUS 27 30 x 30mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 30 30
Cierre cilíndrico Abus E60NP 10/30 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 10 x 30mm
  • $ 22.293
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1498
  • Marca ABUS
  • Número parte fabricante E60NP 10/30 KD
ABUS 25 10 x 30mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 10mm 30
Cierre cilíndrico Abus KE60NP Z35/K35 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 35 x 35mm
  • $ 38.906
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1508
  • Marca ABUS
  • Número parte fabricante KE60NP Z35/K35 KD
ABUS 25 30 x 30mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 35 35
Cierre cilíndrico Abus E60NP 30/30 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 30 x 30mm
  • $ 26.085
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1500
  • Marca ABUS
  • Número parte fabricante 4003318538230
ABUS 21 30 x 30mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 30 30
Cierre cilíndrico Abus E60NP 40/40 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 40 x 40mm
  • $ 28.716
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1503
  • Marca ABUS
  • Número parte fabricante E60NP 40/40 KD
ABUS 17 40 x 40mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 80 40 40
Cierre cilíndrico CISA 0G302.13.12 SD1 de Acero, Euro, 35 x 35mm
  • $ 27.663
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 706-8570
  • Marca CISA
  • Número parte fabricante 0G302.13.12 SD1
CISA 17 30 x 30mm Acero - - 35 35
Cierre cilíndrico Abus E60NP 35/40 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 35 x 40mm
  • $ 27.843
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1502
  • Marca ABUS
  • Número parte fabricante E60NP 35/40 KD
ABUS 8 35 x 40mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 35 40
Cierre cilíndrico CISA 0G300.13.12SD1 de Acero, Euro, 35 x 35mm
  • $ 23.131
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 706-8561
  • Marca CISA
  • Número parte fabricante 0G300.13.12SD1
CISA 7 30 x 30mm Acero - - 35 35
Cierre cilíndrico Abus E60NP 45/50 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 45 x 50mm
  • $ 31.287
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1506
  • Marca ABUS
  • Número parte fabricante 4003318541728
ABUS 6 45 x 50mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 45 mm 50 mm
Cierre cilíndrico Abus E60NP 35/35 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 35 x 35mm
  • $ 26.982
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1501
  • Marca ABUS
  • Número parte fabricante 4003318541612
ABUS 5 30 x 30mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 35 35
Cierre cilíndrico Vachette 5100 30X10 de Latón, Acabado Pulido, Euro
  • $ 18.119
  • Cada Uno
  • Revisar Stock
  • Compare
Vachette 5 - Latón; Cobre; Aluminio; PVC Pulido 30 30 -
Cierre cilíndrico Abus KE60NP Z40/K40 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 40 x 40mm
  • $ 40.628
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1509
  • Marca ABUS
  • Número parte fabricante 4003318544361
ABUS 4 40 x 40mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 40 40
Cierre cilíndrico Abus E60NP 40/50 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 40 x 50mm
  • $ 30.438
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1504
  • Marca ABUS
  • Número parte fabricante E60NP 40/50 KD
ABUS 3 40 x 50mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 40 50 mm
Cierre cilíndrico Abus E60NP 45/45 KD de Latón, Acabado Latón mate opaco, níquel perlado, Euro, 45 x 45mm
  • $ 30.438
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 124-1505
  • Marca ABUS
  • Número parte fabricante E60NP 45/45 KD
ABUS 3 45 x 45mm Latón; Cobre; Aluminio; PVC Latón mate opaco, níquel perlado 61 mm 45 mm 45 mm
Cierre cilíndrico Vachette 7100 30X30 de Latón, Acabado Pulido, Euro, 30 x 30mm
  • $ 22.138
  • Cada Uno
  • Revisar Stock
  • Compare
Vachette 1 30 x 30mm Latón; Cobre; Aluminio; PVC Pulido - 30 30
Cierre cilíndrico Vachette 7101 32.5X32.5 de Latón, Acabado Níquel, Euro, 32.5 x 32.5mm
  • $ 186.851
  • Cada Uno
  • Revisar Stock
  • Compare
Vachette 0 32.5 x 32.5mm Latón; Cobre; Aluminio; PVC Níquel - 32.5mm 32.5mm
Cierre cilíndrico Vachette 7100 60X30 de Latón, Acabado Pulido, Euro, 60 x 30mm
  • $ 38.093
  • Cada Uno
  • Revisar Stock
  • Compare
Vachette 0 60 x 30mm Latón; Cobre; Aluminio; PVC Pulido - 60 30
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
Usted está viendo 1 - 18 de 18 resultados