RS Componentes ahora es Allied Electronics & Automation. Ambos catálogos disponibles para venta directa en Chile.

Epoxy Resins & Epoxy Adhesives

Epoxy resins and adhesives are characterised by their excellent electrical properties and chemical resistance, strength and low absorption of moisture. They make great adhesives and also one of the few types of glue that can be used on metals and glass. Epoxy can be used as a protective coating as well as materials in circuit boards and for patching holes in concrete pavements. These versatile resins offer high strength resistance to corrosion. The high strength to weight ratio and dimensional stability as well as adhesion properties make them ideal for a wide range of applications. Different resins are produced by varying the ratios of the chemical components.



Resins are relatively high in viscosity (measure of its resistance to flow), so that they are moulded at temperatures around 50 to 100°C, or dissolved in an inert solvent (solvent that does not react with anything in solution) to reduce viscosity to a point at which lamination at room temperature becomes possible.



How are they made?


Most epoxy resins are an industrial product derived from petroleum and are themselves the result of a chemical reaction called curing. This involves epoxies and other chemicals more commonly known as hardeners or curing agents. Depending on the type of reaction used to produce them, they can be either low-molecular honey-like liquids or high-molecular, solid substances. Their molecular weight often determines their potential uses and applications.



Did you know?


Currently. there are more than 50 different substances known as epoxy resins. Also, there are hundreds of hardeners to modify epoxy polymer properties to meet the most varied requirements.



Epoxy uses


  • General purpose adhesives

  • As the binder in cement and mortars

  • Rigid foams

  • Non-skid coatings

  • Solidifying sandy surfaces in oil drilling

  • Industrial coatings

  • Potting and encapsulating media

  • Fibre reinforced plastics


Advantages of Epoxy


  • Low shrink during cure

  • Excellent moisture and chemical resistance

  • Good electrical properties

  • Increased mechanical and fatigue strength

  • Impact resistant

  • No VOCs (Volatile Organic Compounds)

  • Long shelf life
  • Read Less

Usted está viendo 1 - 20 de 100 resultados
Display:
Resultados por página
20
  • 20
  • 50
  • 100
Precio
(Precios sin IVA)
Detalles Brand Stock Compatibilidad del Material Color Tipo de Pack Tamaño del Pack Tiempo de Configuración Temperatura Mínima de Funcionamiento Temperatura Máxima de Operación Nombre comercial Tiempo de Cura Pirorretardante Fuerza de Corte Material de Relleno Rango de Temperatura de Operación Características especiales Composición química Gravedad específica Medición de Viscosidad Olor Descripción de Viscosidad Forma física
CFG Epoxy Resin Adhesive
  • $ 7.092
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 185-6683
  • Marca CFG
  • Número parte fabricante P00801
CFG 0 - - - - - - - - - - - - - - - - - - - -
CFG Epoxy Resin Adhesive
  • $ 11.876
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 185-6684
  • Marca CFG
  • Número parte fabricante P00802
CFG 0 - - - - - - - - - - - - - - - - - - - -
MG Chemical, 25 ml Yellow Syringe Epoxy Adhesive for Ceramic, Glass, Metal, Plastic
  • $ 17.581
  • Cada Uno
  • Revisar Stock
  • Compare
MG Chemical 6 Cerámica, vidrio, metal, plástico Amarillo Jeringa 25 ml - -40 +150°C - 1.5 h @ +80 °C, 16 h @ +40 °C, 24 h @ +22 °C, 3 h @ +65 °C 0.7 (ABS) N/mm², 10 (Aluminium) N/mm², 12 (Copper) N/mm², 13 (Brass) N/mm², 14 (Stainless Steel) N/mm², 2.3 (Polycarbonate) N/mm² - -40 →+150 °C - - 1,3 370000 (Part B) cP/s, 380000 (Part A) cP/s - Bajo Líquido
MG Chemical, 50 ml Yellow Dual Cartridge Epoxy Adhesive for Ceramic, Glass, Metal, Plastic
  • $ 26.850
  • Cada Uno
  • Revisar Stock
  • Compare
MG Chemical 5 Cerámica, vidrio, metal, plástico Amarillo Cartucho doble 50 ml - -40 +150°C - 1.5 h @ +80 °C, 16 h @ +40 °C, 24 h @ +22 °C, 3 h @ +65 °C 0.7 (ABS) N/mm², 10 (Aluminium) N/mm², 12 (Copper) N/mm², 13 (Brass) N/mm², 14 (Stainless Steel) N/mm², 2.3 (Polycarbonate) N/mm² - -40 →+150 °C - - 1,3 370000 (Part B) cP/s, 380000 (Part A) cP/s - Bajo Líquido
MG Chemical, 25 ml Syringe Epoxy Adhesive for Metal, Plastic
  • $ 14.890
  • Cada Uno
  • Revisar Stock
  • Compare
MG Chemical 2 Metal, Plástico - Jeringa 25 ml - -40 +150°C - 1 h @ +80 °C, 1.5 h @ +65 °C, 15 min @ +100 °C, 16 h @ +40 °C, 48 h @ +22 °C 18 (Copper) N/mm², 19 (Brass) N/mm², 20 (Stainless Steel) N/mm², 22 (Aluminium) N/mm², 3.4 (ABS) N/mm², 3.5 (Polycarbonate) N/mm² - -40 →+150 °C - - 1,25 - - - Líquido
MG Chemical, 50 ml Dual Cartridge Epoxy Adhesive for Metal, Plastic
  • $ 23.860
  • Cada Uno
  • Revisar Stock
  • Compare
MG Chemical 2 Metal, Plástico - Cartucho doble 50 ml - -40 +150°C - 1 h @ +80 °C, 1.5 h @ +65 °C, 15 min @ +100 °C, 16 h @ +40 °C, 48 h @ +22 °C 18 (Copper) N/mm², 19 (Brass) N/mm², 20 (Stainless Steel) N/mm², 22 (Aluminium) N/mm², 3.4 (ABS) N/mm², 3.5 (Polycarbonate) N/mm² - -40 →+150 °C - - 1,25 - - - Líquido
Araldite 2013-1, 50 ml Grey Epoxy Adhesive
  • $ 29.984
  • Cada Uno
  • Revisar Stock
  • Compare
Araldite 0 - Gris - 50 ml - +10 +100°C Araldite 2013-1 30 h - >17 MPa - +10 → +100 °C - - 1.2 - - Tixotrópico -
Araldite 2015-1, 50 ml Beige Epoxy Adhesive
  • $ 30.773
  • Cada Uno
  • Revisar Stock
  • Compare
Araldite 0 - Beige - 50 ml - +10 +100°C Araldite 2015-1 20 h. - >15 MPa - +10 → +100 °C - - 1,4 - - Tixotrópico -
Araldite 2031-1, 50 ml Black Epoxy Adhesive for Metal
  • $ 40.796
  • Cada Uno
  • Revisar Stock
  • Compare
Araldite 0 Metálico Negro - 50 ml - +10 +100°C Araldite 2031-1 72 h. - >20 MPa - +10 → +100 °C - - 1,3 - - Tixotrópico -
Adhesivo de resina epoxi, 150 g, Transparente, Saquito para varios materiales
  • $ 75.216
  • 1 Caja de 50
  • Revisar Stock
  • Compare
Double Bubble 5050 Cerámica, hormigón, metal, plástico, madera Amarillo Saquito 150 g 3 → 5min -55 +100°C Double Bubble - - 9 MPa - -55 → +100 °C - - - - - - -
Adhesivo de resina epoxi, 150 g, Transparente, Saquito para varios materiales
  • $ 37.973
  • 1 Caja de 50
  • Revisar Stock
  • Compare
RS Pro 3600 Cerámica, hormigón, metal, plástico, madera Transparente Saquito 150 g 3 → 5min -55 +100°C - 24 h. - - -55 → +100 °C Una resina de epoxi bicomponente de secado rápido 2, 4, 6-tris(dimetilaminometil) fenol - 12000 → 15000cP/s Características - Líquido
Adhesivo de resina epoxi, 16 g, Transparente, Tubo para varios materiales
  • $ 6.805
  • 1 Kit
  • Revisar Stock
  • Compare
RS Pro 1993 Vidrio, Metal, Plástico, Madera Transparente Tubo 16 g - - - - 24 h. - - - Baja contracción Bisfenol A-(Epiclorhidrina), Bisfenol F - - Matiz - Líquido
Adhesivo de resina epoxi, 24 ml, Jeringa
  • $ 10.489
  • Cada Uno
  • Revisar Stock
  • Compare
Araldite 1308 - - Jeringa 24 ml - - - Araldite Rapid - - - - - - - - - - - -
Adhesivo de resina epoxi, 50 ml, Transparente, Cartucho para varios materiales
  • $ 16.074
  • Cada Uno
  • Revisar Stock
  • Compare
ITW Devcon 994 Cerámica, hormigón, tela, vidrio, metal, madera Transparente Cartucho 50 ml 3 → 6min -40 +93°C 5 Minute Epoxy 10 → 15 min - 13 MPa - -40 → +93 °C - - - - - - -
Adhesivo de resina epoxi, 3 g, Transparente, Jeringa para varios materiales
  • $ 4.054
  • Cada Uno
  • Revisar Stock
  • Compare
Araldite 945 Cerámica, hormigón, vidrio, cuero, mármol, metal, plástico, piedra, madera Transparente Jeringa 0,3 g, 3 g 90s - - Araldite Fusion - - - - - - - - - - - -
Adhesivo de resina epoxi, 25 ml, Negro, Jeringa para Metal
  • $ 6.662
  • Cada Uno
  • Revisar Stock
  • Compare
RS Pro 922 Metálico Negro Jeringa 25 ml 5min - - - 24 h. - Inorgánico - - Sulfato de bario, Bisfenol A-(Epiclorhidrina), Caliza, Carbonato de magnesio, Talco - - - - -
Adhesivo de resina epoxi, 57 g, Gris, Barra para Metal
  • $ 12.558
  • Cada Uno
  • Revisar Stock
  • Compare
Evo-Stik 830 Metálico Gris Barra 57 g 10min - - Hard & Fast - - - Acero - - - - - - - -
Adhesivo de resina epoxi, 50 ml, Amarillo, Cartucho doble para varios materiales
  • $ 23.812
  • Cada Uno
  • Revisar Stock
  • Compare
Araldite 573 Metal ferroso, metal no ferroso, caucho, madera Amarillo Cartucho doble 50 ml - +40 +80°C Araldite 2012 120 min 19 N/mm² - +40 → +80 °C - - - - - - -
Adhesivo de resina epoxi, 24 ml, Transparente, Cartucho doble para varios materiales
  • $ 6.554
  • Cada Uno
  • Revisar Stock
  • Compare
RS Pro 566 Cerámica, vidrio, metal, plástico, piedra, madera Transparente Cartucho doble 24 ml - - - - - NA - - - Un adhesivo de epoxi bicomponente de secado rápido Resina epoxi - 7000 → 13000cP/s Mercaptano - Líquido
Adhesivo de resina epoxi, 50 ml, Gris, Cartucho
  • $ 23.190
  • Cada Uno
  • Revisar Stock
  • Compare
  • Código RS 164-9063
  • Marca Araldite
  • Número parte fabricante Araldite 2014-2 50ml
Araldite 511 ABS, Aluminio, Latón, Polímero reforzado con fibra de carbono, Cerámicos, Cobre, Acero galvanizado, Vidrio, Plástico reforzado con fibra de vidrio (EP), Plástico reforzado con fibra de vidrio (UP), Acero templado, PMMA, Poliamida, Policarbonato, PVC, Caucho, Compuesto de moldeado de lámina, Acero inoxidable, Madera Gris Cartucho 50 ml 180min - +120°C Araldite 2014-2 - - 2700 psi - - Aeroespacial & defensa, Construcción, Bricolaje de consumo, Ingeniería eléctrica, Electrónica, Pintura & revestimientos, Deporte & ocio, Energía eólica - - - - Tixotrópico Gel
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
Usted está viendo 1 - 20 de 100 resultados