Piezas de Fresado

Milling inserts are removable cutting tips, which means they are not part of the milling machine. They are indexable which means that they can be exchanged and replaced once used. Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensu...

Mostrando 1-4 de 4 productos

Filtrar

Ordenar

Filtrar

Ordenar

Encastre de fresado Cuadrado Pramet, long. lateral 9.53 mm
Código de producto RS899-8472MarcaPrametNúmero de parte de fabricanteSEMT 09T3AFSN:M8340

$ 211.396

$ 211.396 1 Box of 10 (Sin IVA)

Añadir al carrito
Square
9.53mm
Coarse
3
Encastre de fresado Pentagonal Pramet, long. lateral 9 mm
Código de producto RS866-0584MarcaPrametNúmero de parte de fabricantePDKT 090530ER-FM:M8345

$ 329.324

$ 329.324 1 Box of 10 (Sin IVA)

Añadir al carrito
Pentagonal
9mm
M8345
5
Encastre de fresado Rectangular Pramet, long. lateral 12 mm
Código de producto RS866-0607MarcaPrametNúmero de parte de fabricanteLNGX 120508ER-M:M8340

$ 342.088

$ 342.088 1 Box of 10 (Sin IVA)

Añadir al carrito
Rectangular
12mm
-
3
Encastre de fresado Romboide Pramet, long. lateral 16 mm
Código de producto RS866-0647MarcaPrametNúmero de parte de fabricanteADMX 160608SR-M:M9325

$ 267.249

$ 267.249 1 Box of 10 (Sin IVA)

Añadir al carrito
Rhombic
16mm
M9325
3