Pinzas Neumáticas
A pneumatic gripper uses compressed air to operate its jaws, also called fingers. These gripper fingers act a bit like human fingers by holding, handling, gripping the object into the required place. Most often these pneumatic grippers have 2 fingers (a parallel gripper or an angular gripper) or 3 fingers which use a single/ double acting cylinder for control purposes.
There are 2 main ty...
Mostrando 1-20 de 867 productos
SMC
2
16 mm
Mordaza neumática
-
Angle
Double Acting
-
-
MHC2
0.6 Mpa
-
-
-
M5 x 0.8
91g
-
16mm
0.39Nm
0.39Nm
-10°C
16mm
60°C
30.6mm
62.5mm
23.6 mm
RoHS
180cpm
SMC
2
16 mm
Mordaza neumática
-
Angle
Double Acting
-
-
MHY2
0.6 Mpa
-
-
-
M5 x 0.8
150g
-
28mm
0.54Nm
0.54Nm
-10°C
85mm
60°C
38mm
84mm
20 mm
RoHS
60cpm
SMC
2
25 mm
Mordaza neumática
-
Parallel
Double Acting
22mm
-
MHZL2
0.7 Mpa
-
-
-
M5 x 0.8
470g
-
-
65N
104N
-10°C
-
60°C
33.6mm
106mm
-
RoHS
120cpm
SMC
2
20 mm
Mordaza neumática
-
Angle
Double Acting
-
-
MHY2
0.6 Mpa
-
-
-
M5 x 0.8
320g
-
-
-
-
-10°C
-
60°C
89mm
-
-
No
60cpm
SMC
2
20 mm
Mordaza neumática
-
Parallel
Double Acting
10mm
-
MHZ2
0.7 Mpa
-
-
-
M5 x 0.8
235g
-
16.3mm
42N
66N
-10°C
26.3mm
60°C
50mm
84.8mm
27.6 mm
No
180cpm
SMC
2
20 mm
Mordaza neumática
-
Parallel
Double Acting
18mm
-
MHZ
0.7 Mpa
-
-
-
M5 x 0.8
270g
-
-
42N
66N
-10°C
-
60°C
27.3mm
90mm
-
RoHS
120cpm
SMC
2
20 mm
Mordaza neumática
-
Parallel
Double Acting
-
-
MHL2
0.6 Mpa
-
-
-
M5 x 0.8
1.7kg
-
162mm
-
-
-10°C
262mm
60°C
70mm
300mm
52 mm
RoHS
40cpm
SMC
2
25 mm
Mordaza neumática
-
Parallel
Double Acting
14mm
-
MHZ2
0.7 Mpa
-
-
-
M5 x 0.8
430g
-
19.3mm
65N
104N
-10°C
33.3mm
60°C
63mm
102.7mm
33.6 mm
No
180cpm
SMC
2
16 mm
Mordaza neumática
-
Angle
Single Acting
-
-
MHC2
0.6 Mpa
-
-
-
M5 x 0.8
92g
-
-
-
-
-10°C
-
60°C
-
25mm
-
IEC 529
180cpm
SMC
2
16 mm
Mordaza neumática
-
Angle
Double Acting
-
-
MHY2
0.6 Mpa
-
-
-
M5 x 0.8
150g
-
-
-
-
-10°C
-
60°C
-
69mm
38 mm
No
60cpm
SMC
2
25 mm
Mordaza neumática
-
Angle
Double Acting
-
-
MHC2
0.6 Mpa
-
-
-
M5 x 0.8
311g
-
25mm
1.36Nm
1.36Nm
-10°C
25mm
60°C
52mm
92mm
33.6 mm
RoHS
180cpm
SMC
2
20 mm
Mordaza neumática
-
Angle
Double Acting
-
-
MHC2
0.6 Mpa
-
-
-
M5 x 0.8
180g
-
20mm
0.7Nm
0.7Nm
-10°C
20mm
60°C
42mm
78.7mm
27.6 mm
RoHS
180cpm
SMC
2
-
Mordaza neumática
-
Parallel
Double Acting
-
-
MHL2
0.6 Mpa
-
-
-
M5 x 0.8
486g
-
396mm
-
-
-10°C
-
60°C
-
-
-
No
60cpm
SMC
2
25 mm
Mordaza neumática
-
Angle
Double Acting
-
-
MHY2
0.6 Mpa
-
-
-
M5 x 0.8
560g
-
-
-
-
-10°C
-
60°C
107mm
-
-
No
60cpm
SMC
2
16 mm
Mordaza neumática
-
Parallel
Double Acting
6mm
-
MHZ2
0.7 Mpa
-
-
-
M5 x 0.8
115g
-
14.9mm
34N
45N
-10°C
20.9mm
60°C
38mm
67.3mm
23.6 mm
No
180cpm
...