Purgas de Condensado
Condensate drains, or pneumatic drains, are a type of valve which is used to remove condensate from a pneumatic system. As the air cools within a system, the humidity within the air turns to condensate. It is important to remove condensate from an air system as water can cause damage and corrosion. Condensate drains are commonly used in pneumatic air preparation and compressed air treatment sys...
Mostrando 1-20 de 51 productos

Código de producto RS: 725-125Marca: RS PRO
$ 344.093
$ 344.093 Each (Sin IVA)
Revisar stock
1
RS Pro
Purga de condensado
-
Automatic
Nitrile Rubber (NBR)
V9112
-
Brass
-
0bar
-
R 3/8 in
0.375in
-
-
96 mm
123mm
EN 61340-5-1:2007
-
-

Código de producto RS: 206-6123Marca: RS PRO
$ 310.714
$ 310.714 Each (Sin IVA)
Revisar stock
1
SMC
Purga de condensado
-
Automatic
-
-
400cm³/min
-
Rc(PT)
0.05MPa
RC (PT)
1/2 in Female
0.5in
5°C
108mm
100 mm
189mm
No
1.6 Mpa
60°C
Norgren
Válvula de purga
NO, NC
Automatic
Caucho nitrilo sin silicona
Norgren Olympian Plus system
-
Acetal
-
0.7bar
-
6 mm
1.4in
-
-
83 mm
83mm
No
-
80°C
Norgren
Válvula de purga
-
Automatic
-
-
-
-
-
-
-
1/2 in G
-
-20°C
-
59 mm
170in
ISO 7 (BS 21), ISO 228 (BS 2779), BS 6005
16 bar
50°C