Convertidores I/P y E/P
I/P and E/P converters are a type of pneumatic fitting that can change pneumatic pressures in response to varying electrical current and voltage input signals. These converters can be mounted in control rooms or in the field. Some devices come with mounting brackets and connector plugs and can be sensitive to low pressures. An I/P converter works with current and an E/P converter works wit...
Mostrando 1-5 de 5 productos
Watson Smith
4 to 20 mA
Convertidor IP
300NL/min
-
0.2bar
1bar
5bar
IP65
-40°C
85°C
Ex ia IIC T4 Ga, SIRA 04 ATEX 2301 X, EN60079, ATEX
-
CENELEC ATEX, EN60079, SIRA, Sira 02ATEX2002X
-
Watson Smith
4 to 20 mA
Convertidor IP
300NL/min
116mm
0.2bar
2bar
10.3bar
IP66
-40°C
85°C
ATEX
94mm
Cenelec ATEX / SIRA 01ATEX1006 / SIRA 01ATEX2007X / SIRA 01ATEX4008X / FM APPROVED / CSA
161mm