Network hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together.How do they work?By porting together several Ethernet devices in one, the network hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to...
Industrial Data Acquisition, and Ethernet I/O Applications, Control
-
4
-
-40°C
-
70°C
-
3.5in
3.6in
0.27kg
3.8 cm
-
FCC Part 15 Class A, IEEE 1613, ABS Type, EN55011, NEMA TS1/TS2, ICES-003 Class A, CE (EN61000-6-2,EN61000-3-2,3,IEC61000-4-2,3,4,5,6,11), DNV-GL, UL/cUL, EN50155
-
-
5
Unmanaged
-
-
-
-
-
-
-
Ethernet
-
-
-
Extended Environmental Specs, >2 Mh MTBF, Unmanaged Operation, Hardened Metal Enclosure, Redundant Power Inputs, Plug and Play, Compact Size
and Ethernet I/O Applications, Mission Critical Data Acquisition, Control
-
8
-
-40°C
-
70°C
-
3.5in
3.6in
0.4kg
3.8 cm
-
ANSI/ISA-12.12.01-2000, IEEE 1613, ABS Type, RoHS, EN50155, ICES-003 Class A, GOST-R, NEMA TS1/TS2, UL Listed (US/Canada) 1604, EN55011, DNV-GL, CE (EN61000-6-2,EN61000-6-4,IEC61000-4-2,3,4,5,6), FCC Part 15 Class A
-
-
8
Unmanaged
-
-
-
-
-
-
-
Ethernet
-
-
-
Surge Protection Diodes, Unmanaged Operation, ESD Protection Diodes, Plug and Play, Compact Size, >2 Mh MTBF, Hardened Metal Enclosure, Redundant Power Inputs
Industrial Data Acquisition, and Ethernet I/O Applications, Control
-
4
-
-40°C
-
70°C
-
3.5in
3.4in
0.34kg
5.4 cm
-
RoHS, EN61000-6-4, EN55011, FCC Part 15 Class A, ABS Type Approval, CE: EN61000-6-2, EN61000-4-2/3/4/5/6, GOST-R Certified, UL Listed 1604 (US & Canada), Class I Div 2 Groups A-D T4A