Cámaras Digitales
Digital cameras are handheld electronic devices which capture and store images and sometimes video. Most compact cameras that are available today are digital, meaning that they store image files in a digital format. Digital cameras usually have a built-in screen to provide a preview of the photograph.
Types of Digital Camera:
Compact
Mostrando 1-11 de 11 productos

Código de producto RS: 360-233Marca: RS PRO
P.O.A.
Revisar stock
1
RS Pro
-
Digital Camera
Digital
10x
10x
13 MP
-
4k
73 mm
113mm
41mm
220g
UKCA, RoHS, FCC, CE
-
Red
Sensor de imagen iluminado Sony IMX278 Exmor RS RGBW
-
-
-
2.88 in
-
-
Panasonic
-
Digital Camera
Digital
4X
4x
-
-
1280 x 720
103.7 mm
58.3mm
19.7mm
-
-
LUMIX DMC-FT30
Red
CMOS BSI de 1/2,3 in
-
-
-
2.7 in
-
-
JPL
-
Webcam
Video
5X
5x
8.3 MP
-
3840 x 2160 pixels
-
-
-
-
UKCA, CE, and WEEE Standards, RoHS, FCC
-
-
Resolución 4K de 8,3 millones de píxeles
-
-
-
-
-
Número F 2.5
Polaroid
-
Digital Camera
Instantáneo
-
-
-
-
-
-
-
-
-
No
Now Instant Camera - Generation 2
Rojo, Negro, Azul, Blanco
-
-
-
-
-
-
f/64
Polaroid
-
Digital Camera
Instantáneo
-
-
-
-
-
-
-
-
-
No
Now+ Instant Camera - Generation 2
Verde bosque, Blanco, Negro
-
-
-
-
-
-
f/64
Kodak
AA
Digital Camera
Action
25X
4x
16 MP
No
1080 pixels
114.3 mm
81.6mm
84.4mm
436g
No
AZ255BK
Blanco, Rojo, Negro
16,35 MP 1/2,3 En NSI CMOS
No
No
-
3 in
No
f/3.7 - f/6.2
Kodak
Pila alcalina AA (x4), 4 pilas AA de NiMH
Digital Camera
Video
40X
4x
20 MP
No
1080 pixels
114.3 mm
81.6mm
84.4mm
436g
No
AZ405BK
Red, Black, White
Sensor de imagen de 20,68 MP 21,14 MP (CMOS BSI de 1/2,3 ")
No
No
-
3 in
No
F3.0 a F6.8
Kodak
4 pilas AA de NiMH, Pila alcalina AA (x4)
Digital Camera
Video
40X
4x
20 MP
No
1920 x 1080 pixels
4.5 in
3.21in
3.32in
436g
No
AZ405RD
Black, Red, White
CMOS BSI de 1/2,3 in
No
No
-
3 in
No
F3.0 a F6.8
Kodak
-
Digital Camera
Video
4X
6x
16 MP
Yes
1080 pixels
103.2 mm
66.7mm
52.4mm
176g
No
WPZ2RD
Azul, Rojo, Blanco, Amarillo
Sensor CMOS de 16 MP
No
No
6fps
2.7 in
No
F3.0 a F6.6
Kodak
-
Digital Camera
Video
4X
6x
16 MP
Yes
1920 x 1080 pixels
103.2 mm
66.7mm
52.4mm
176g
No
WPZ2YL
Rojo, Azul, Amarillo, Blanco
Sensor CMOS de 16 MP
No
No
6fps
2.7 in
No
F3.0
Producto peligroso
Sony
Batería recargable NP-FW50
Digital Camera
Digital
16 a 50 mm
-
-
Yes
-
12 mm
66.9mm
59.4mm
396g
This Device Complies with Part 15 of the FCC Rules
ILCE6100AKB
-
CMOS image sensor
Yes
-
-
7.5 cm
-
-