Bases para Bridas
Cable tie mounts, also known as bases, act as a fixing element for a cable tie to any surface. They assist with mounting wires and cables to walls, structures or panels. They are designed to hold cable ties that are a specific width and are selected by the maximum and minimum cable tie width it can accept. Mounts are available in different sizes, materials and designs provide a range of ways to...
Mostrando 1-20 de 321 productos
RS Pro
Negro
5,3mm
28 mm Max
28 mm
5.6mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro
17mm
19mm
9,5 mm
5.2mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro
5.5mm
28.6mm
28,6 mm
17mm
Sí
Nylon 66
-
-40.0°C
85.0°C
50
Flame Retardant
RS Pro
Negro/Amarillo
4.6mm
19.5mm
19.5 mm
3.9mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
-
RS Pro
Negro
3,2 mm
12.5mm
12.5 mm
3,2 mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
-
RS Pro
Negro
17mm
19mm
9,5 mm
4,3mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro
9мм
23мм
16 mm
17mm
Sí
Nylon 66
-
-40.0°C
85.0°C
50
Flame Retardant
RS Pro
Negro
5.1mm
15 mm
10 x 70 mm
3,5 mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro/Amarillo
8.1mm
18.5mm
9.6 mm
6.2mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro
17mm
15.9mm
10,2 mm
6,3mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro/Amarillo
10 mm
40.2mm
14.9 mm
9mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
-
RS Pro
Negro
40мм
168mm
3,8 mm
4.9mm
-
Nylon 66
-
-
-
100
Autoextinguible
RS Pro
Negro
4.6mm
19.5mm
19.5 mm
3.9mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
-
RS Pro
Negro
5.1mm
15 mm
10 x 70 mm
3,5 mm
Sí
Nylon 66
-
-40.0°C
85.0°C
500
Flame Retardant
RS Pro
Negro/Amarillo
5.5mm
29.2mm
29,2 mm
17mm
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro/Amarillo
5.5mm
28.6mm
28,6 mm
2.5 mm²
Sí
Nylon 66
-
-40.0°C
85.0°C
100
-
RS Pro
Negro/Amarillo
9,5mm
23мм
13,8 mm
2.5 mm²
Sí
Nylon 66
-
-40.0°C
85.0°C
100
Flame Retardant
RS Pro
Negro/Amarillo
5.5mm
28.6mm
28,6 mm
2.5 mm²
Sí
Nylon 66
-
-40.0°C
85.0°C
1
-
RS Pro
Negro/Amarillo
4.6mm
19.5mm
19.5 mm
3.9mm
Sí
Nylon 66
-
-40.0°C
85.0°C
1
-
RS Pro
Negro
9мм
23мм
16 mm
6,3mm
Sí
Nylon 66
-
-40.0°C
85.0°C
500
Flame Retardant
...