Sensores de Temperatura por Infrarrojos
What are Infrared Temperature Sensors?
Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.
This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...
Mostrando 1-20 de 67 productos
Código de producto RS: 238-7241Marca: RS PRO
$ 256.529
Each (Sin IVA)
Revisar stock
1
RS Pro
Señal de Salida V
250 ms
±1,5 °C o ±1,5 % de lectura
1m
24 V dc
Alarma, Analógico
0°C
+1000°C
-
ABS, Aluminium
UART, USB
2 orificios, rosca M3 x 0,5 mm, profundidad 7 mm
31 mm
IP65
4-Wire Tail
Código de producto RS: 161-8103Marca: RS PRO
$ 289.024
Each (Sin IVA)
Revisar stock
1
RS Pro
Señal de Salida V
250 ms
±1,5 °C o ±1,5 % de lectura
1m
24 V dc
Alarma, Analógico
0°C
+1000°C
-
ABS, Aluminium
-
2 orificios, rosca M3 x 0,5 mm, profundidad 7 mm
31 mm
IP65
4-Wire Tail
Calex
Type J Thermocouple
240 ms
±1 °C o ±1 % de lectura
1m
6 → 28 V cc
Termopar tipo J
0°C
+250°C
-
Stainless Steel 316
-
Rosca M16 x 1 mm
18 mm
IP65
4-Wire Tail
Calex
Type J Thermocouple
240 ms
±1 °C o ±1 % de lectura
1m
8 → 28 V cc
Termopar tipo J
0°C
+500°C
-
Stainless Steel 316, Aluminium
-
Rosca M16 x 1 mm
18 mm
IP65 (cabezal de detección)
4-Wire Tail
Calex
-
240 ms
±1 °C o ±1 % de lectura
1m
8 → 28 V cc
4-20 mA
0°C
+500°C
-
Stainless Steel 316, Aluminium
-
Rosca M16 x 1 mm
18 mm
IP65 (cabezal de detección)
Cable de 2 hilos
Calex
Termopar Tipo K
240 ms
±1 °C o ±1 % de lectura
1m
8 → 28 V cc
Type K Thermocouple
0°C
+500°C
-
Stainless Steel 316, Aluminium
-
Rosca M16 x 1 mm
18 mm
IP65 (cabezal de detección)
4-Wire Tail
Calex
Señal de Salida mA
0,24 s
±1 °C o ±1 % de lectura
25m
12 → 24 Vdc
4-20 mA
-20°C
+100°C
-
Stainless Steel 316
-
M20 x 1.5 mm Thread
20 mm
IP65
Cable de 2 hilos
Optris
Two Point Laser
0.15 s
±1 %
3m
5 → 30 Vdc
Analogue, Digital
-30°C
+1000°C
-
Stainless Steel
USB
rosca M12x1
12 mm
63
-
Optris
Temperature Sensor
0,014 s
±1.5 %
3m
5 → 30 Vdc
Analogue, Digital
-50°C
+1030°C
-
Stainless Steel
USB
rosca M12x1
12 mm
63
-
Optris
Thermometer
0,008 s
±0.3 %
3m
5 → 30 Vdc
Analogue, Digital
+50°C
+600°C
-
Stainless Steel
USB
rosca M12x1
12 mm
65
-
Optris
Thermometer
0,014 s
±1 %
0.5m
5 → 30 Vdc
Analogue, Digital
-50°C
+1030°C
-
Stainless Steel
USB
rosca M12x1
12 mm
65
-
Optris
Thermometer
0,014 s
±1 %
0.5m
5 → 30 Vdc
Analogue, Digital
-50°C
+1030°C
-
Stainless Steel
USB
rosca M12x1
12 mm
65
-
Optris
Thermometer
1 s
±0.3 %
3m
8 → 36 V cc
Analogue, Digital
+50°C
+1800°C
-
Stainless Steel
USB
rosca M12x1
12 mm
65
-
Optris
Two Point Laser
1 s
±0.3 %
3m
8 → 36 V cc
Analogue, Digital
+50°C
+1800°C
-
Stainless Steel
USB
thread M48x1.5
49,3
65
-
Optris
Two Point Laser
0,12 s
±1 %
3m
8 → 36 V cc
Analogue, Digital
-50°C
+975°C
-
Stainless Steel
USB
thread M48x1.5
49,3
65
-
Optris
Temperature Sensor
0.15 s
±1 %
3m
8 → 36 V cc
Analogue, Digital
-50°C
+975°C
-
Stainless Steel
USB
rosca M12x1
12 mm
65
-
Optris
Temperature Sensor
0.15 s
±1 %
3m
8 → 36 V cc
Analogue, Digital
-50°C
+975°C
-
Stainless Steel
USB
rosca M12x1
12 mm
65
-
Calex
Señal de Salida mA
0,24 s
±1 °C o ±1 % de lectura
5m
12 → 24 Vdc
4-20 mA
-20°C
+100°C
-
Stainless Steel 316
-
M20 x 1.5 mm Thread
20 mm
IP65
Cable de 2 hilos
Calex
Señal de Salida mA
0,24 s
±1 °C o ±1 % de lectura
25m
12 → 24 Vdc
4-20 mA
0°C
+250°C
-
Stainless Steel 316
-
M20 x 1.5 mm Thread
20 mm
IP65
Cable de 2 hilos