Reostatos
A rheostat is a variable resistor which is used to control current or vary resistance within an electrical circuit. They are able to vary the resistance in a circuit without interruption. Rheostats are very similar in construction to potentiometers, but they are designed to work with higher currents. Rheostats are used in motor speed controls, dimmer switches any any applications which req...
Mostrando 1-20 de 88 productos
Arcol
10Ω
±10%
-
-
Montaje independiente
-
-
Orejeta de Soldadura
600 V
446 x 93 x 150mm
93mm
446mm
5.7A
Linear
Slide
-
Arcol
100Ω
±10%
-
-
Montaje independiente
-
-
Orejeta de Soldadura
600 V
446 x 93 x 150mm
93mm
446mm
1.8A
Linear
Slide
-
Arcol Ohmite
100Ω
10%
12.5W
1
Panel Mount
3.18 mm
-
Solder
305 Vrms
22.23 x 17.46mm
22.23mm
17.46mm
0.36A
Angular
Eje lineal
9.53mm
Arcol
33Ω
±10%
-
-
Montaje independiente
-
-
Orejeta de Soldadura
600 V
446 x 93 x 150mm
93mm
446mm
3.1A
Linear
Slide
-
Arcol Ohmite
1kΩ
±10%
25W
1
Panel Mount
6.35 mm
-
Orejeta de Soldadura
500 Vrms
39.62 x 34.93mm
-
34.93mm
0.155A
Linear
Eje lineal
8.73mm
Arcol Ohmite
5kΩ
10%
25W
1
Panel Mount
6.35 mm
-
Solder
500 Vrms
39.62 x 34.93mm
39.62mm
34.93mm
0.070A
Angular
Eje lineal
8.73mm
Arcol Ohmite
10Ω
10%
25W
1
Panel Mount
6.35 mm
-
Solder
500 Vrms
39.62 x 34.93mm
39.62mm
34.93mm
1.58A
Angular
Eje lineal
8.73mm
Arcol Ohmite
25Ω
10%
25W
1
Panel Mount
6.35 mm
-
Solder
500 Vrms
39.62 x 34.93mm
39.62mm
34.93mm
1A
Angular
Eje lineal
8.73mm
Arcol Ohmite
5kΩ
±10%
25W
1
Panel Mount
6.35 mm
-
Orejeta de Soldadura
500 Vrms
39.62 x 34.93mm
-
34.93mm
0.070A
Linear
Eje lineal
8.73mm
Arcol Ohmite
6Ω
10%
50W
1
Panel Mount
6.35 mm
-
Solder
750 Vrms
58.67 x 34.93mm
58.67mm
34.93mm
2.88A
Angular
Eje lineal
8.73mm
Arcol Ohmite
100Ω
±10%
25W
1
Panel Mount
6.35 mm
-
Orejeta de Soldadura
500 Vrms
39.62 x 34.93mm
-
34.93mm
0.500A
Linear
Eje lineal
8.73mm
Arcol Ohmite
500Ω
10%
50W
1
Panel Mount
6.35 mm
-
Solder
750 Vrms
58.67 x 34.93mm
58.67mm
34.93mm
0.316A
Angular
Eje lineal
8.73mm
Arcol Ohmite
25Ω
10%
100W
1
Panel Mount
6.35 mm
-
Solder
1.000 Vrms
79.38 x 44.45mm
79.38mm
44.45mm
2A
Angular
Eje lineal
8.73mm