Convertidores AC-DC
AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use Ver más
Mostrando 1-20 de 690 productos
Recom
264 V
56 V
-
20
25A
228.0 x 96.2 x 40.0mm
-
80 → 264 vacantes
1mA
80 Vac
+80 °C
228mm
96.2mm
40mm
-40 ºC
-
48 Vd.c.
48 → 56 Vdc
-40 → +80 °C
-
Recom
305V
5V
Through Hole
4
2A
45.7 x 25.4 x 21.5mm
-
120 → 430 Vdc
0.05mA
120 Vdc
+80 °C
52.5mm
27.4mm
23mm
-40 ºC
277 Vac
5 Vdc
-
-40 → +80 °C
-
Recom
305V
3,3 V.
Through Hole
4
2.5A
45.7 x 25.4 x 21.5mm
-
85 → 305 Vac
0.05mA
85 vacantes
+90 °C
45.7mm
25.4mm
21.5mm
-40 ºC
-
-
-
-40 +→90 °C
-
Recom
305V
12 V
Through Hole
4
1.667A
52.7 x 27.6 x 23.0mm
-
85 → 305 Vac
0.25mA
85 vacantes
+90 °C
52.7mm
27.6mm
23mm
-40 ºC
-
-
-
-40 +→90 °C
-
Recom
264 V
36V
-
20
40A
228.0 x 96.2 x 40.0mm
-
80 → 264 vacantes
1mA
80 Vac
+80 °C
228mm
96.2mm
40mm
-40 ºC
-
30 Vdc
30 → 36 Vdc
-40 → +80 °C
-
Recom
305V
24V
Through Hole
4
420mA
45.7 x 25.4 x 21.5mm
-
85 → 305 Vac
0.05mA
86 vacantes
+80 °C
52.5mm
27.4mm
23mm
-40 ºC
-
-
-
-40 → +80 °C
-
Recom
305V
5V
Through Hole
4
4A
52.7 x 27.6 x 23.0mm
-
85 → 305 Vac
0.25mA
85 vacantes
+90 °C
52.7mm
27.6mm
23mm
-40 ºC
-
-
-
-40 +→90 °C
-
Recom
305V
15 V
PCB Mount
7
4A
78.4 x 53.0 x 35.4mm
-
80 → 264 vacantes
4000mA
80 Vac
+85 °C.
76.2mm
50.8mm
32mm
-40 ºC
-
-
-
-40 → +85 °C
-
Recom
264 V
28V
Surface Mount
20
50A
228.0 x 96.2 x 40.0mm
-
80 → 264 vacantes
50A
80 Vac
+80 °C
228mm
96.2mm
40mm
-40 ºC
-
24 Vdc
24 → 28 Vdc
-40 → +80 °C
-
Recom
305V
12 V
PCB Mount
7
5A
76.2 x 50.8 x 32.0mm
-
80 → 264 vacantes
5000mA
80 Vac
+85 °C.
76.2mm
50.8mm
32mm
-40 ºC
-
-
-
-40 → +85 °C
-
Recom
305V
15 V
Through Hole
8
666mA
45.7 x 25.4 x 21.5mm
SIP
85 → 305 Vac
0.05mA
85 vacantes
+90 °C
45.7mm
25.4mm
21.5mm
-40 ºC
-
-
-
-40 +→90 °C
-
Recom
305V
24V
PCB Mount
7
2.5A
78.4 x 53.0 x 35.4mm
-
80 → 264 vacantes
2500mA
80 Vac
+85 °C.
76.2mm
50.8mm
32mm
-40 ºC
-
-
-
-40 → +85 °C
-
Recom
305V
48 V
PCB Mount
7
1.25A
118.3 x 62.7 x 38.7mm
-
80 → 264 vacantes
1250mA
80 Vac
+85 °C.
76.2mm
50.8mm
32mm
-40 ºC
-
-
-
-40 → +85 °C
-
...