Analizadores de Espectro
Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals. Looking at the spectrum of a signal they are able to reveal elements of the signal, and the performance of the circuit producing them. They are able to make a large variety of measurements and this means that they are an invaluable tool for the RF des...
Mostrando 1-20 de 54 productos
Código de producto RS: 180-4796Marca: RS PRO
$ 6.918.910
Each (Sin IVA)
Revisar stock
1
RS Pro
9 kHz → 3 GHz
-
Promedio, Media (EMI), En blanco, Borrar y escribir, Retención de valor máximo, Retención de valor mínimo, Cuasi-pico (EMI), Ver
Continuous, Single
Tolerancia cero + dominio de tiempo
-
3GHz
9 kHz
0.025ppm
Espectrograma incorporado, Pantalla de vista doble, Topográfico
-
Frequency
Hembra tipo N
GPIB, LAN, MicroSD, RS232, USB
Desktop
Li-Ion
350 x 100 x 210mm
-20 °C, +5 °C
100mm
-
210mm
350mm
-
+45 °C, +70 °C
Tipo A - Norteamérica/Japón de 2 hojas, Tipo B - Norteamericano de 3 contactos
RSSA-9300B TG
4.5kg
Código de producto RS: 123-6443Marca: RS PRO
$ 2.246.380
Each (Sin IVA)
Revisar stock
1
RS Pro
9 kHz → 2.1GHz
1
Referencia
Continuous, Single
Span, Zero Span
-
2.1GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
BNC
RJ45, USB-A 2.0, USB-B 2.0
Desktop
-
393 x 207 x 116.5mm
0°C
207mm
-
116.5mm
393mm
-
+50°C
-
RSSA3021X
4.6kg
Código de producto RS: 123-3568Marca: RS PRO
$ 1.653.678
Each (Sin IVA)
Revisar stock
1
RS Pro
150 kHz → 3 GHz
-
-
Continuous
Intervalo completo, último intervalo, intervalo cero
-
3GHz
150 kHz
-
TFT LCD
5.6in
Amplitud, Frecuencia
N Connector
Conector D-sub hembra de 15 pines, Conector D-sub hembra de 9 pines, RS232, USB
Desktop
-
296 x 115.1 x 152mm
5°C
115.1mm
-
152mm
296mm
-
45°C
UK
ISA-730, ISP-730
2.2kg
Código de producto RS: 123-6444Marca: RS PRO
$ 4.603.821
Each (Sin IVA)
Revisar stock
1
RS Pro
9 kHz → 3.2GHz
1
Referencia
Continuous, Single
Span, Zero Span
-
3.2GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
Hembra tipo N
RJ45, USB-A 2.0, USB-B 2.0
Desktop
-
393 x 207 x 116.5mm
0°C
207mm
-
116.5mm
393mm
-
+50°C
-
RSSA3032X
4.6kg
Tempo
0.3 → 3GHz
1
Marker
Average, Continuous, Peak Hold, Single
Escala completa
ASPEC03BK
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
Tempo
0.3 → 3GHz
1
Marker
Average, Continuous, Peak Hold, Single
Escala completa
ASPEC03DK
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
Tempo
2 → 8GHz
1
Marker
Average, Continuous, Peak Hold, Single
Intervalo
ASPEC08BK
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
Tempo
2 → 8GHz
1
Marker
Average, Continuous, Peak Hold, Single
Escala completa
ASPEC08DK
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
Tempo
24 → 40GHz
1
Marker
Average, Continuous, Peak Hold, Single
Escala completa
ASPEC08BK
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AirScout
-
Aim-TTi
1.3GHz
1
Live, Referencia
Continuous, Single
Span Zero
PSA Series 3
1.3GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
Li-Ion
192 x 92 x 49 (HxLxW)mm
+5°C
49mm
-
192mm
92mm
3 h
+40°C
Universal
PSA1303
580g
Aim-TTi
2.7GHz
1
Live, Referencia
Continuous, Single
Span Zero
PSA Series 3
2.7GHz
1 MHz
1PPM
TFT
4.3in
Dual
N Connector
USB
Handheld
Li-Ion
192 x 92 x 49 (HxLxW)mm
+5°C
49mm
-
192mm
92mm
3 h
+40°C
Universal
PSA2703
580g
BK Precision
9 kHz → 2.1 GHz
-
-
Continuous, Single
Intervalo
2680
2.1GHz
9 kHz
<1ppm
-
1024 x 600píxel
-
BNC
-
-
-
393 x 116.5 x 207mm
0°C
116.5mm
-
207mm
393mm
-
+50°C
-
BK2682
4.6kg
BK Precision
9 kHz → 3.2 GHz
-
-
Continuous, Single
Intervalo
2680
3.2GHz
9 kHz
<1ppm
-
1024 x 600píxel
-
BNC
-
-
-
393 x 116.5 x 207mm
0°C
116.5mm
-
207mm
393mm
-
+50°C
-
BK2683
4.6kg
Rohde & Schwarz
3MHz
1
Media, Retención Máxima, Retención Mínima, Vista
-
Intervalo
FPC1000
-
-
-
WXGA
-
-
-
LAN, USB
Desktop
-
-
-
-
FPC1000
-
-
-
-
-
FPC1000
-
Rohde & Schwarz
5 kHz → 3 GHz
1
-
-
Intervalo
FPC1000
3GHz
5 kHz
-
WXGA
10.1in
Frequency
N Connector
-
Desktop
-
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
+10°C
147 (Without Feet) mm, 156 (With Feet) mm
-
178 (Without Feet) mm, 185 (With Feet) mm
396 (With Feet) mm, 396 (Without Feet) mm
-
+40°C
Tipo B - De América del Norte 3 Pines
FPC1000
3kg
Rohde & Schwarz
5 kHz → 3 GHz
1
-
-
Intervalo
FPC1500
3GHz
5 kHz
-
WXGA
10.1in
Frequency
N Connector
-
Desktop
-
396 x 147 x 178 (Without Feet) mm, 396 x 156 x 185 (With Feet) mm
+10°C
147 (Without Feet) mm, 156 (With Feet) mm
-
178 (Without Feet) mm, 185 (With Feet) mm
396 (With Feet) mm, 396 (Without Feet) mm
-
+40°C
Tipo B - De América del Norte 3 Pines
FPC1500
3kg
Rohde & Schwarz
5 kHz → 4 GHz
1
Average, Maximum Hold, Minimum Hold
-
-
Spectrum Rider
-
-
-
WVGA
-
-
-
LAN, USB
Handheld
-
-
-
-
FPH-COM1
-
-
-
-
-
FPH-COM1
-