Video Extenders
A video extender increases the signal strength from a computer port to a monitor, above the reach of a standard cable. If there is a long distance between the monitor and the computer or if multiple monitors are used simultaneously, a video extender can boost picture and audio quality.
What are video extenders used for?
Video extenders are useful in the office, home or...
Mostrando 1-20 de 49 productos
Código de producto RS: 236-9046Marca: RS PRO
$ 108.366
Each (Sin IVA)
Revisar stock
1
Código de producto RS: 236-9047Marca: RS PRO
$ 268.369
Each (Sin IVA)
Revisar stock
1
StarTech.com
Amplificador de señal
HDMI
1
HDMI
1920 x 1080
35m
HDMI
54.2 x 42.2 x 26.2mm
74g
-
-
42.2mm
26.2mm
54.2mm
-
-
-
StarTech.com
Extensor DP
DisplayPort
1
DP
2560 x 1600
20m
Sonido envolvente 7.1
80 x 50 x 21mm
152g
-
-
50mm
21mm
80mm
-
-
-
NewLink
Extender
HDMI
1
HDBaseT
4K x 2K
120m
-
94 x 107.3 x 23.7mm
0.17kg
94 x 107.3 x 23.7mm
-
107.3mm
23.7mm
94mm
107.3mm
94mm
23.7mm
NewLink
Extender
VGA
1
CATx
1024 x 768
150m
Estéreo 3,5 mm
63 x 83 x 20mm
0.17kg
63 x 83 x 20mm
-
83mm
20mm
63mm
83mm
63mm
20mm
StarTech.com
Extender
VGA
1
CATx
1600 x 1200
150m
-
103 x 63.9 x 21mm
201g
103 x 63.9 x 21mm
201g
63.9mm
21mm
103mm
63.9mm
-
-
StarTech.com
Alargador HDMI
HDMI
1
HDMI
3840 x 2160
10m
Sonido envolvente 7.1
56 x 46 x 15mm
150g
-
-
46mm
15mm
56mm
-
-
-
StarTech.com
Extender
HDMI
1
CATx
4096 x 2160
35m
HDMI
29.3 cm x 76 mm x 2.6 cm
1.6kg
29.3 cm x 76 mm x 2.6 cm
-
76mm
-
-
76mm
-
-
StarTech.com
Extender
HDMI
1
HDBaseT
4096 x 2160
70m
HDMI
80 mm x 68 mm x 2.5 cm
252g
80 mm x 68 mm x 2.5 cm
252g
68mm
-
80mm
68mm
80mm
-
StarTech.com
Extender
DisplayPort, HDMI, VGA
2
HDBaseT
4096 x 2160
70m
HDMI
80 x 68 x 25mm
918g
-
253g
160mm
40mm
100mm
80mm
-
68mm
NewLink
Extender
HDMI
1
CATx
1080
120m
-
84 x 130 x 23.2mm
0.205kg
84 x 130 x 23.2mm
-
130mm
23.2mm
84mm
130mm
84mm
23.2mm
NewLink
Extender
HDMI
1
HDBaseT
1080
300m
-
92.7 x 150 x 25mm
0.19kg
92.7 x 150 x 25mm
-
150mm
25mm
92.7mm
150mm
92.7mm
25mm