Bombas de Desplazamiento Positivo
Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have n...
Mostrando 1-20 de 125 productos
Código de producto RS: 702-6898Marca: RS PRO
$ 113.929
Each (Sin IVA)
Revisar stock
1
RS Pro
Bomba compresora de gas
Electric
0.4L/min
-
-500/800 mBar
Espiga para manguera de 3,6 mm
Tubo semiflexible de 2,4 mm de diámetro interior
IP41
D250
+100°C
Aluminium
2 → 4.5V
0.4 → 0.6W
316 Acero inoxidable, FKM
2.4mm
-
-
2.4mm
Código de producto RS: 702-6894Marca: RS PRO
$ 78.219
Each (Sin IVA)
Revisar stock
1
RS Pro
Diaphragm
Electric
250-300ml/min
-
1 bar
-
-
IP50
D200
+100°C
Nylon
1,5 → 4,5 V
0.48W
Nitrilo, nylon, silicona
2.4mm
-
-
2.4mm
...