Potenciómetros Digitales
Digital Potentiometers are three-terminal devices, two fixed end terminals and one wiper terminal which are used to vary resistance.
What is a Digital potentiometer?
A digital potentiometer also known as a digipot, is similar to a standard analogue potentiometer, which is a variable type resistor except the digital potentiometer has an IC (integrated circuit) that can take a signa...
Mostrando 1-20 de 178 productos
$ 11.284
Each (Sin IVA)
Revisar stock
1
Código de producto RS: 196-9003Marca: Renesas ElectronicsNúmero de parte de fabricante: ISL95810UIU8Z-T
$ 2.435,93
Each (On a Reel of 2500) (Sin IVA)
Revisar stock
2500
Maxim Integrated
3 cables arriba/abajo
50kΩ
32
Linear
No volátil
1
Surface Mount
SOT-23-5
8
Single
2,7 a 5,25 V
-
3 x 1.75 x 1.3mm
1.3mm
-40 ºC
1.75mm
3mm
+85 °C.
Maxim Integrated
I2C
10kΩ
128
Linear
No volátil
1
Surface Mount
μSOP
10
Single
2,5 a 5,5 V
-
3.16 x 3.12 x 0.95mm
0.95mm
-40 ºC
3.12mm
3.16mm
+100 °C
$ 2.284,80
Each (On a Reel of 2500) (Sin IVA)
Revisar stock
2500
Maxim Integrated
3 cables SPI
50kΩ
256
Linear
Volátil
1
Surface Mount
SOT-23-5
8
Single
2.7 to 5.5 V
-
3 x 1.75 x 1.3mm
1.3mm
-40 ºC
1.75mm
3mm
+85 °C.
Maxim Integrated
-
50kΩ
1024
Linear
No volátil
1
Surface Mount
SOIC
14
Dual, Single
2,7 a 5,25 V
-2.5 → -0.2V
5.1 x 4.5 x 0.95mm
0.95mm
-40 ºC
4.5mm
5.1mm
+85 °C.
Código de producto RS: 196-8998Marca: Renesas ElectronicsNúmero de parte de fabricante: ISL90727WIE627Z-TK
$ 1.217,37
Each (On a Reel of 1000) (Sin IVA)
Revisar stock
1000
Maxim Integrated
I2C
45kΩ
64
Log.
No volátil
2
Surface Mount
SOIC
16
Single
2.7 to 5.5 V
-
5.1 x 4.5 x 0.95mm
0.95mm
-40 ºC
4.5mm
5.1mm
+85 °C.
Maxim Integrated
-
19.8kΩ
256
Linear
No volátil
6
Surface Mount
SOIC
20
Single
2.7 to 5.5 V
-
6.6 x 4.5 x 0.95mm
0.95mm
-40 ºC
4.5mm
6.6mm
+85 °C.
Maxim Integrated
3 cables SPI, Microcable, QSPI
50kΩ
128
Linear
-
1
Surface Mount
SOIC
14
Dual, Single
10 a 30 V
±5 to ±15V
5.1 x 4.5 x 0.95mm
0.95mm
-40 ºC
4.5mm
5.1mm
+85 °C.
Maxim Integrated
-
50kΩ
1024
Linear
No volátil
1
Surface Mount
SOIC
14
Dual, Single
2,7 a 5,25 V
-2.5 → -0.2V
5.1 x 4.5 x 0.95mm
0.95mm
-40 ºC
4.5mm
5.1mm
+85 °C.
Maxim Integrated
-
50kΩ
256
Linear
Volátil
2
Surface Mount
SOIC W
16
Single
5.5 V
-
10 x 4 x 1.5mm
1.5mm
-40 ºC
4mm
10mm
+85 °C.
Maxim Integrated
-
110kΩ
128
Linear
No volátil
3
Surface Mount
SOIC
20
Single
5.5 V
-
6.6 x 0.177 x 0.037mm
0.04mm
-40 ºC
0.18mm
6.6mm
+85 °C.
Maxim Integrated
Arriba/abajo
100kΩ
256
Linear
-
2
Surface Mount
SOIC
14
Single
2.7 to 5.5 V
-
5.1 x 4.5 x 0.95mm
0.95mm
-40 ºC
4.5mm
5.1mm
+85 °C.
Maxim Integrated
Serial-3 Wire
10kΩ
256
Linear
-
2
Surface Mount
SOIC
20
Single
4.5 to 5.5 V
-
6.6 x 4.5 x 0.95mm
0.95mm
-40 ºC
4.5mm
6.6mm
+85 °C.
Código de producto RS: 193-1540Marca: Renesas ElectronicsNúmero de parte de fabricante: ISL90727WIE627Z-T7A
$ 3.049,97
Each (On a Reel of 250) (Sin IVA)
Revisar stock
250
Renesas Electronics
Serial-I2C
10kΩ
128
-
Volátil
1
Surface Mount
SC-70, SOT
6
Single
2.7 to 5.5 V
-
2.15 x 1.35 x 1mm
1mm
-40 ºC
1.35mm
2.15mm
+85 °C.
Maxim Integrated
-
10kΩ
256
Linear
Volátil
2
Through Hole
DIP
16
Single
5.5 V
-
19.43 x 7.87 x 4.45mm
4.45mm
-40 ºC
7.87mm
19.43mm
+85 °C.
...