Fototransistores
A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (U...
Mostrando 1-20 de 233 productos
Wurth Elektronik
infrarrojo, Luz Visible
-
-
-
-
100 (Collector Emitter)nA
150 °
NPN
1
Surface Mount
0603
1.6 x 0.8 x 0.8mm
20mA
-
1100nm
400 → 1100 nm
400nm
5V
35V
1.6mm
-
0.8mm
WL-STCW
0.8mm
-
Vishay
Near Infrared Radiation, Visible Infrared Radiation
Near Infrared Radiation, Visible Infrared Radiation
-
-
9mA
-
15 °
-
1
Surface Mount
GW
-
-
-
-
-
-
-
-
-
-
-
VEMT
-
-
Wurth Elektronik
Infrarrojo
-
-
-
-
100 (Collector Emitter)nA
120 °
NPN
1
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
1100nm
700 → 1100 nm
700nm
5V
35V
3.5mm
-
1.9mm
WL-STTB
2.8mm
PLCC
Wurth Elektronik
Infrarrojo
-
-
-
-
100 (Collector Emitter)nA
140 °
NPN
1
Surface Mount
1206
3.2 x 1.6 x 1.1mm
20mA
-
1100nm
700 → 1100 nm
700nm
5V
30V
3.2mm
-
1.1mm
WL-STCB
1.6mm
-
onsemi
Infrarrojo
-
7µs
7µs
-
100nA
±12 °
-
1
Through Hole
T-1 3/4
6.1 Dia. x 8.77mm
39mA
6.1mm
880nm
880 nm
-
5V
30V
-
0.4V
8.77mm
-
-
Phototransistor
Wurth Elektronik
infrarrojo, Luz Visible
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
120 °
NPN
1
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
1100nm
400 → 1100 nm
400nm
5V
35V
3.5mm
-
1.9mm
WL-STTW
2.8mm
PLCC
Wurth Elektronik
Infrarrojo
-
-
-
-
100 (Collector Emitter)nA
30 °
NPN
1
Surface Mount
1206
3.2 x 1.6 x 1.85mm
20mA
-
1100nm
700 → 1100 nm
700nm
5V
30V
3.2mm
-
1.85mm
WL-STRB
1.6mm
-
onsemi
Infrarrojo
-
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940nm
940 nm
-
5V
30V
4.39mm
0.4V
4.65mm
-
6.1mm
Phototransistor
$ 559,30
Each (In a Pack of 25) (Sin IVA)
Revisar stock
25
Wurth Elektronik
Infrarrojo
-
-
-
-
100 (Collector Emitter)nA
30 °
NPN
1
Surface Mount
1206
3.2 x 1.6 x 1.85mm
20mA
-
1100nm
700 → 1100 nm
700nm
5V
30V
3.2mm
-
1.85mm
WL-STRB
1.6mm
-
$ 2.998,80
Each (In a Pack of 10) (Sin IVA)
Revisar stock
10
onsemi
Infrarrojo
-
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940nm
940 nm
-
5V
30V
4.39mm
0.4V
4.65mm
-
6.1mm
Phototransistor
onsemi
Infrarrojo
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940nm
940 nm
-
5V
30V
4.39mm
0.4V
4.65mm
-
6.1mm
Phototransistor
$ 2.828,63
Each (In a Pack of 10) (Sin IVA)
Revisar stock
10
onsemi
Infrarrojo
-
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940nm
940 nm
-
5V
30V
4.39mm
0.4V
4.65mm
-
6.1mm
Phototransistor
$ 2.708,44
Each (In a Pack of 5) (Sin IVA)
Revisar stock
5
...