Interruptores Deslizantes
Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly ...
Mostrando 1-20 de 546 productos
Interruptor de actuador deslizante SPDT, On-Off-On, 5 A a 28 V dc, actuador superior, Montaje en PCB
Código de producto RS: 734-7334Marca: RS PRO
$ 1.930
Each (Sin IVA)
Revisar stock
1
RS Pro
SPDT-NA/NC
PCB
On-Off-On
5 A a 28 V dc
-
Through Hole
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
28V dc
30000Cycles
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
Código de producto RS: 429-482Marca: RS PRO
$ 5.424
Each (Sin IVA)
Revisar stock
1
RS Pro
SPDT-NA/NC
PCB
Latching
400 mA a 20 V
-
Through Hole
Slide
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
20V ac/dc
30000Operations
Gold Plated
-30°C
Nylon
-30 → +85°C
+85°C
Código de producto RS: 429-492Marca: RS PRO
$ 11.649
Each (Sin IVA)
Revisar stock
1
RS Pro
DPDT
PCB
Latching
400 mA a 20 V
-
Through Hole
Slide
10.16mm
9mm
10.03mm
10.16 x 9 x 10.03mm
20mΩ
20V ac/dc
30000Operations
Gold Plated
-30°C
Nylon
-30 → +85°C
+85°C
Código de producto RS: 429-498Marca: RS PRO
$ 7.841
Each (Sin IVA)
Revisar stock
1
RS Pro
SPDT-NA/NC
PCB
Latching
400 mA a 20 V
-
Through Hole
Slide
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
20V ac/dc
30000Operations
Gold
-30°C
Nylon
-30 → +85°C
+85°C
Código de producto RS: 429-509Marca: RS PRO
$ 11.075
Each (Sin IVA)
Revisar stock
1
RS Pro
DPDT
PCB
Latching
400 mA a 20 V
-
Through Hole
Slide
10.16mm
9mm
9.2mm
10.16 x 9 x 9.2mm
20mΩ
20V ac/dc
30000Operations
Gold Plated
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
Panel Mount
Latching
5 A a 28 V dc
-
Solder
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
28V dc
30000Cycles
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
Código de producto RS: 665-332Marca: RS PRO
$ 4.871,86
Each (In a Pack of 5) (Sin IVA)
Revisar stock
5
RS Pro
DPDT
Panel Mount, PCB
Latching
0,5 A V ac a 125
-
Solder
Slide
36mm
13.5mm
7mm
36 x 13.5 x 7mm
20mΩ
125V ac
10000Operations
Silver
-10°C
-
-10 → +60°C
+60°C
RS Pro
DPDT
PCB
Latching
400 mA a 20 V
IP67
Through Hole
Side
9.5mm
5mm
8mm
9.5 x 5 x 8mm
50mΩ
20V ac/dc
40000Cycles
Gold Plated over Nickel Barrier Phosphor Bronze
-20°C
PBT
-20 → +80°C
+80°C
Código de producto RS: 734-7283Marca: RS PRO
$ 6.050
Each (Sin IVA)
Revisar stock
1
RS Pro
DPDT
PCB
Latching
5 A a 28 V dc
-
Through Hole
Slide
12.7mm
11.43mm
-
12.7 x 11.43mm
10mΩ
28V dc
30000Cycles
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
PCB
Latching
1 A a 250 V ac
-
Through Hole
Top
14mm
7.7mm
7.8mm
14 x 7.7 x 7.8mm
50mΩ
250V ac
20000Cycles
Gold Over Silver Plated Copper Alloy
-40°C
PBT
-40 → +80°C
+80°C
RS Pro
SPDT-NA/NC
PCB
Latching
3 A a 120 V ac
-
Through Hole
Top
14mm
7.7mm
7.8mm
14 x 7.7 x 7.8mm
50mΩ
120V ac
20000Cycles
Silver Plated Copper Alloy
-40°C
Nylon
-40 → +80°C
+80°C
RS Pro
SPDT-NA/NC
PCB
On-Off-On
3 A a 120 V ac
-
Through Hole
Side
10.16mm
5.08mm
10.03mm
10.16 x 5.08 x 10.03mm
20mΩ
120V ac
30000Cycles
Silver Plated Copper Alloy
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
PCB
Latching
3 A a 120 V ac
-
Through Hole
Top
10.16mm
5.08mm
9.2mm
10.16 x 5.08 x 9.2mm
20mΩ
120V ac
30000Cycles
Silver Plated Copper Alloy
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
PCB
Latching
5 A a 28 V dc
-
Through Hole
Side
12.7mm
6.6mm
6.87mm
12.7 x 6.6 x 6.87mm
10mΩ
28V dc
30000Cycles
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
DPDT
PCB
Latching
5 A a 28 V dc
-
Through Hole
Side
12.7mm
11.43mm
-
12.7 x 11.43mm
10mΩ
28V dc
30000 次循环
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
Panel Mount
Latching
5 A a 28 V dc
-
Solder
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
28V dc
30000Cycles
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
PCB
Latching
400 mA a 20 V
IP67
Through Hole
Side
9.5mm
5mm
8mm
9.5 x 5 x 8mm
50mΩ
20V ac/dc
40000Cycles
Gold Plated over Nickel Barrier Phosphor Bronze
-20°C
PBT
-20 → +80°C
+80°C
RS Pro
DPDT
PCB
On-Off-On
3 A a 120 V ac
-
Through Hole
Top
10.16mm
9mm
9.2mm
10.16 x 9 x 9.2mm
20mΩ
120V ac
30000Cycles
Silver Plated Copper Alloy
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
PCB
Latching
5 A a 28 V dc
-
Through Hole
Top
12.7mm
6.6mm
6.35mm
12.7 x 6.6 x 6.35mm
10mΩ
28V dc
30000Cycles
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
RS Pro
SPDT-NA/NC
Through Hole
Latching
5 A a 28 V dc
-
Through Hole
Top
15.75mm
8mm
9.3mm
8 x 9.3 x 15.75mm
10mΩ
28V dc
30000Cycles
Silver Plated Brass
-30°C
Nylon
-30 → +85°C
+85°C
...