Sensores Cromáticos y de Contraste
Registration sensors, sometimes referred to as contrast sensors, are sensors designed to detect the differentials of either light intensity, colour or some other contrast factor. As such they are considered vital when ensuring consistency or triggering machine processes in automated manufacturing. For example, an automated cutter might be triggered to cut at the detection of certain colour chan...
Mostrando 1-20 de 84 productos
Sick
12.5 mm
-
NPN
50 mA
15 kHz
Cable With M12 Male Connector
12 → 24 Vdc
-
Cable de 4 contactos con conector macho M12
KTM Prime
Plastic
IP67
-
-10°C
+55°C
-
Código de producto RS: 180-6334Marca: SickNúmero de parte de fabricante: KTX-WP91142252ZZZZZZZZZZZZZZZ1
$ 817.416
Each (Sin IVA)
Revisar stock
1
Sick
13 mm
LED RGB
PNP
100 mA
50 kHz
M12 Male Connector
10.8 → 28.8 V dc
-
M12 Male 5-pin Connector
KTX
Vistal
IP67
-
-20°C
+60°C
Panel Mount
Sick
12.5 mm
-
PNP
100 mA
1.7 kHz
Cable With M12 Male Connector
12 → 24 Vdc
-
Cable de 4 contactos con conector macho M12
CSM
Plastic
IP67
-
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Cable With M12 Male Connector
12 → 24 Vdc
-
Cable de 4 contactos con conector macho M12
KTM Prime
Plastic
IP67
-
-10°C
+55°C
-
Sick
13 mm
-
EMPUJE/TIRE
100 mA
50 kHz
Conector macho M12
10 → 30 Vdc
IO-LINK
5 contactos, conector macho M12
KTX Prime
Plastic
IP67
IO-Link
-20°C
+60°C
-
Sick
12.5 mm
-
NPN PNP
50 mA
10 kHz
Conector macho M8
12 → 24 Vdc
-
Conector macho M8 de 4 contactos
KTM Core
Plastic
IP67
-
-10°C
+55°C
-
Sick
13 mm
-
EMPUJE/TIRE
100 mA
25 kHz
Conector macho M12
10 → 30 Vdc
-
Conector macho de 4 contactos M12
KTS Core
Plastic
IP67
-
-20°C
+60°C
-
Sick
12.5 mm
-
NPN
100 mA
1.7 kHz
Cable With M12 Male Connector
12 → 24 Vdc
-
Cable de 4 contactos con conector macho M12
CSM
Plastic
IP67
-
-10°C
+55°C
-
Sick
13 mm
-
NPN
100 mA
25 kHz
Conector macho M12
10 → 30 Vdc
-
Conector macho de 4 contactos M12
KTS Core
Plastic
IP67
-
-20°C
+60°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Conector macho M8
10 → 30 Vdc
-
Conector macho M8 de 4 contactos
KTM Prime
Plastic
IP67
-
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Conector macho M8
12 → 24 Vdc
-
Conector macho M8 de 4 contactos
KTM Prime
Plastic
IP67
-
-10°C
+55°C
-
Sick
12.5 mm
-
NPN
50 mA
15 kHz
Conector macho M8
12 → 24 Vdc
IO-LINK
Conector macho M8 de 4 contactos
KTM Prime
Plastic
IP67
IO-Link
-10°C
+55°C
-
Sick
12.5 mm
-
PNP
50 mA
15 kHz
Conector macho M8
12 → 24 Vdc
IO-LINK
Conector macho M8 de 4 contactos
KTM Prime
Plastic
IP67
IO-Link
-10°C
+55°C
-
Sick
13 mm
-
NPN PNP
100 mA
25 kHz
Conector macho M12
10 → 30 Vdc
-
Conector macho de 4 contactos M12
KTS Core
Plastic
IP67
-
-20°C
+60°C
-
Sick
13 mm
-
PNP
100 mA
50 kHz
Conector macho M12
10 → 30 Vdc
-
5 contactos, conector macho M12
KTX Prime
Plastic
IP67
-
-20°C
+60°C
-
Sick
13 mm
-
EMPUJE/TIRE
100 mA
50 kHz
Conector macho M12
10 → 30 Vdc
-
Conector macho de 4 contactos M12
KTX Prime
Plastic
IP67
-
-20°C
+60°C
-
Sick
25 mm
-
PNP
100 mA
50 kHz
Conector macho M12
10 → 30 Vdc
-
5 contactos, conector macho M12
KTS Prime
Plastic
IP67
-
-20°C
+60°C
-
Sick
20 mm
-
PNP
100 mA
6,5 KHz
Conector macho M12
10 → 30 Vdc
IO-LINK
Conector macho de 4 contactos M12
LUT9
Metal
IP67
IO-Link
-10°C
+55°C
-
Sick
12.5 mm
-
NPN
50 mA
15 kHz
Conector macho M8
12 → 24 Vdc
-
Conector macho M8 de 4 contactos
KTM Prime
Plastic
IP67
-
-10°C
+55°C
-